

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (complete)
Yes
3
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
300 mm
TRUE
500 mm
170 mm
9016
FALSE
3
500 mm
Door
300 mm
FALSE
TRUE
95 mm
TRUE
Steel
12
Other
IP44
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
not relevant
User & Safety Instructions 3457659 ABN ABNRM103R01 ABNRM103R01 Switchboard cabinet (complete) Surface-mount No. of rows = 3 Content 1 pc(s)