
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (complete)
24
6
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
550 mm
TRUE
500 mm
170 mm
9016
FALSE
6
500 mm
Door
500 mm
FALSE
TRUE
95 mm
FALSE
Steel
24
Other
IP44
FALSE
FALSE
Closed
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3457672 ABN ABNRM203 ABNRM203 Switchboard cabinet (complete) Surface-mount No. of partitions = 24 No. of rows = 6 Content 1 pc(s