

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (complete)
36
Yes
18
Surface-mount
1 pc(s)
Surface mounted (plaster)
White
800 mm
TRUE
950 mm
170 mm
9016
FALSE
18
950 mm
Door
800 mm
FALSE
TRUE
95 mm
TRUE
Steel
36
Other
Double
IP44
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
yes
User & Safety Instructions 3457691 ABN ABNRM306R01 ABNRM306R01 Switchboard cabinet (complete) Surface-mount No. of partitions = 36 No. of rows = 18 Content