
Technical specifications
- Product type
Wall-mount enclosure
- No. of partitions
12
- No. of rows
7
- Mounting type
Surface-mount
- Width
300 mm
- Height
1100 mm
- Dim
(W x H x D) 300 x 1100 x 210 mm
- Depth
210 mm
- Content
1 pc(s)
- Wireless charging
No
Surface mounted (plaster)
II
White
300 mm
1100 mm
210 mm
9016
FALSE
Powder coating
190 mm
7
Door
124
TRUE
170 mm
Steel plate/plastic
None
12
FALSE
IK10
0
Single
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
2
Other
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459019 ABN ABNRS107 ABNRS107 Wall-mount enclosure Surface-mount No. of partitions = 12 No. of rows = 7 Content 1 pc(s)
Description
System housing for AP, UP and partly recessed mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, full door, dimensions: 300x1100x210 mm, protection class II (insulated), protection class IP44, Powder-coated steel plate, 84 division units
This text is machine translated.
This text is machine translated.





