Full door with snap closure,RAL 9016,Traffic white,Surface-mounted,2-row,Dimensions WxHxT (mm) 298 X314 x9,Series 2,Full door with color shade,Protection class: IP30,For devices up to 63A,Distribution board made from plastic,standard with fixing for supply and exit lines,knockouts for back and side entries,knockouts for cable, device series for 12 TE (expandable to 14 TE),Snap closure: RAL 9016 (traffic white), built according to DIN VDE 0603-1,DIN 43871,PE/N-terminal with +,-screws,touch-safe,with mounting-friendly locking of the PE+N-carrier,from 2-row version with additional FI-N-terminal,For installation devices from 51 to 68mm,with lowered device support rail (accessories) Can also be used up to 88mm,Full-door panel with optional right-panel, full-door angle with optional, full-door-panel-panel, optional, full-door-panel-panel-panel-white, optional, 9016 degree
This text is machine translated.