
Highlights & Details
ABN, power supply (CV, DC) dimmable, LED safety transformer, DIM, CV, 60VA/24V DC, VOLTAGE CONSTA
- Constant voltage
- 24 V DC
- 500 - 2500 mA
Technical specifications
- Operating mode: Voltage constant
- Output voltage: 24 V/DC
- Dimmable: Yes
- Control technology: Phase control dimmer
- Number of channels: 1
- Surface texture of housing: Glossy
- Product type
LED transformer
- Type
Constant voltage
- Dim
(W x H x D) 90 x 70 x 150 mm
- Factory colour
Black
- Output voltage (max.)
24 V DC
- Test mark
DIN 2006-7 EN 61558-2-6: 2010-04
- Max. output current
2500 mA
- Output current (max.) - rounded
2.5 A
- LED driver features
dimmable
IP67
- Max. power
60 VA
- No. of outputs
1 x
- Output current (min.)
500 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Power range
60 VA (max)
- Width
90 mm
- Height
70 mm
- Depth
150 mm
- Material
Plastic
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410362 ABN LED transformer Constant voltage 60 VA 500 - 2500 mA 24 V DC dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3410362 ABN LED transformer Constant voltage 60 VA 500 - 2500 mA 24 V DC dimmable 1 pc(s)
Information
Information 3410362 ABN LED transformer Constant voltage 60 VA 500 - 2500 mA 24 V DC dimmable 1 pc(s)
Warranty Terms
Warranty Terms 3410362 ABN LED transformer Constant voltage 60 VA 500 - 2500 mA 24 V DC dimmable 1 pc(s)
Description
ACCORDING TO DIN 2006-7 EN 61558-2-6: 2010-04
PRIMARY DIMMABLE
A safety transformer requires reinforced or double insulation [separate primary and secondary windings and an additional insulating plastic part] and stricter test conditions apply. Thus, it is used for applications according to DIN EN 61558 in the area of increased personal protection, e.g. for the operation of lights in swimming pools, fountains.
This text is machine translated.




