

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable switchgear
Floor
1110 mm
1355 mm
(W x H x D) 1110 x 1355 x 315 mm
315 mm
1 pc(s)
Floor installation
II
Grey
1110 mm
1355 mm
315 mm
7035
TRUE
Untreated
1255 mm
Door
TRUE
255 mm
Plastic
None
48
TRUE
IK10
4
Single
IP43
FALSE
TRUE
FALSE
630 A
3 mm
3 mm
Closed
1
Other
FALSE
yes
User & Safety Instructions 3458335 ABN SL132P SL132P Cable switchgear Floor Content 1 pc(s)