
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Surface-mount
- Width
1300 mm
- Height
1400 mm
- Dim
(W x H x D) 1300 x 1400 x 225 mm
- Depth
225 mm
- Content
1 pc(s)
Surface mounted (plaster)
II
White
1300 mm
1400 mm
225 mm
9016
FALSE
Powder coating
190 mm
5
Door
400
TRUE
225 mm
Steel plate/plastic
None
48
FALSE
IK09
1
Double
IP54
FALSE
FALSE
TRUE
400 A
1.5 mm
2 mm
None
10
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3458483 ABN SP59 Switchboard cabinet Surface-mount Content 1 pc(s)
Description
Wall housing,225mm deep,protective insulated Y,outer dimensions WxHxT (mm) 1300 9016 X1400 x 225,width 5 36,height 8 225 540,PLE 540,wall housing,225mm deep,protection class II (series SP),protection class I (series SE),protection class: IP54,for devices up to 400A,mounting with exterior mounting,widths: 300,550,800,1050,1300?mm,heights: 500,65,800,950.950.950.95,4MM,Colour: 1.5mm (2mm door) steel sheet, powder-coated, pre-stamped on both sides for housing connection M6, cable entries 2K-membrane flange at the bottom and top each 35 1 xPRO field, combinable horizontal and vertical, door-resting, right or left-handed, with opening angle 61439-1°,3 600 mm double-bit fastener, prepared for installation of standard module kits,NT carrier profiles or for continuous mounting plates,DIN EN 270-3
This text is machine translated.
This text is machine translated.






