
Technical specifications
- Product type
Inverter cabinet
- with PE and N terminals
Yes
- Mounting type
Ground socket
- Width
1110 mm
- Height
1355 mm
- Dim
(W x H x D) 1110 x 1355 x 315 mm
- Depth
315 mm
- Content
1 pc(s)
Pedestal (in-ground mounting)
II
Grey
1110 mm
1382 mm
315 mm
7035
TRUE
Untreated
233 mm
0
Door
80
TRUE
208 mm
Plastic
None
12
TRUE
Other
2
Single
IP44
FALSE
TRUE
TRUE
250 A
9 mm
9 mm
Closed
0
Other
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457631 ABN SW132X6813 SW132X6813 Inverter cabinet Ground socket Content 1 pc(s)
Description
Consists of: Housing, H xB XT (mm): 1355 1200 x1110 X315: Glass-fiber reinforced polyester FS 833.5 according to DIN 16913,IP44,similar to RAL 7035,plastic mounting plate 6mm,door with double lock and a profile half-cylinder with 2 keys,without socket,power unit,H xB (mm): 1200 X750: Mains-side connecting room (NAR),H xB (mm), junction box: 450 3 X250,with isolators according to Hamburg power grid (Funktionsflächen for semi-direct measurements, page 9 1200: Kompaktbauform),lead-sealable cover with clear cover,with primary wiring 150mm² On Cu connecting lugs for standard converter flap (170mm long (by SNH) according to forma according to DIN VDE 0603 600-2-2,hole spacing mm, system-side connecting area (AAR),H x250 mm), terminal: 300 X250, with closed 3-point cover (300 2 x 250mm), equipped with voltage path fuse D01 3-pin and D01 1-pin (including screw caps) under a lead-sealable transparent cover, secondary wiring is looped through, without test terminal (provided by the VNB and installed on the building side), converter counter space (bottom), H xB (mm) (375-0603 mm)-2 mm) 375 x 250,3-point, wired (control wires H07V-K 1.5mm² VDE 0603-2-2) and IP54 canopy, system-side connection area (AAR,via TRE),H x B (mm): 150 X250,with perforated 3-point cover and device mounting rail,without equipment fitting,incl.,empty space for overvoltage protection
This text is machine translated.
This text is machine translated.





