
Technical specifications
- Product type
Field distributor
- No. of partitions
12
- with PE and N terminals
Yes
- No. of rows
3
- Mounting type
Flush mount
- Width
350 mm
- Height
550 mm
- Dim
(W x H x D) 350 x 550 x 110 mm
- Depth
110 mm
- Content
1 pc(s)
Flush mounted (plaster)
White
320 mm
TRUE
550 mm
126 mm
9016
FALSE
110 mm
3
520 mm
Door
320 mm
FALSE
TRUE
80 mm
TRUE
Steel
12
Other
IP30
FALSE
FALSE
Closed
TRUE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3459376 ABN UK13 Field distributor Flush mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)
Description
Field distribution frame height 3 125,series UK,as complete cabinet with: UP-/HW-empty housing,frame with full door and,distribution panel for modular mounting units,with PE/N-plug terminals,frame BxHxT (mm) 350 36 9016 x 550 x20,cut-out dimensions WxHxT (mm) 320 3 x 520 x 110,width 1, wall panel mounting (wall panel), wall panel mounting for all construction: 1?mm steel plate,galvanized,cable entries in bottom and above,door inner with opening angle 110°,standard lock sealable, as standard lock, prepared for different types of closing, prepared for the installation of complete fields or,for continuous mounting plates,tested according to DIN EN 1 (VDE0660 part 600-1),series UK,complete cabinet including,cover frame and full door as well as,distributor field for series installation devices,incl,PE/N-plug clamps,61439-1 mm,powder-coated metal plate
This text is machine translated.
This text is machine translated.








