

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Field distributor
48
24
Flush mount
1 pc(s)
Flush mounted (plaster)
White
1050 mm
TRUE
1000 mm
110 mm
9016
FALSE
110 mm
24
970 mm
None
1050 mm
FALSE
TRUE
80 mm
FALSE
Steel
48
Other
Double
IP30
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 3458560 ABN UL46X UL46X Field distributor Flush mount No. of partitions = 48 No. of rows = 24 Content 1 pc(s)