
Highlights & Details
1:18 Electric Truggy Hurricane blue RTR
- + 35 km/h!!!!
- Splash-proof through complete chassis cover
- Incl. 7.4V 1200 mAh Li-ion battery and USB charging cable
Technical specifications
- Type
Blue
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Truggy
- Scale
1:18
- Drive
4WD
- Motor type
380 series
- Dim
(L x W x H) 270 x 190 x 100 mm
- Model version
RtR
- Speed (max.)
35 km/h
- Weight
617 g
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Ground clearance
26 mm
- Remote control
Pistol grip
- Frequency
2,4 GHz
- Engine type
Electric
- Width
190 mm
- Height
100 mm
- Length
270 mm
- Wheelbase
165 mm
- Tyre width
36 mm
- Tyre Ø
65 mm
- Track width
150 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2139516 Absima Hurricane Brushed 1:18 RC model car Electric Truggy 4WD RtR 2,4 GHz Incl. battery and charging cable
User & Safety Instructions 2139516 Absima Hurricane Brushed 1:18 RC model car Electric Truggy 4WD RtR 2,4 GHz Incl. battery and charging cable
Description
This text is machine translated.
Features
- 4WD all-wheel drive
- Ball bearings all around
- 2 Gear - Differential
- Shock Absorbers
- High performance motor 380 and 30A speed controller
- Steering servo with 2 kg actuating power (5 Line)
- Tires : Sand Reef / 5 Spokes rims
- Gear ratio 15:1
- Steering angle 30°
- Metal drive shafts
- Radio range approx. 60m
- Aluminum cardan drive
- Lightweight construction (less weight - longer driving time)
- Overheating protection
- Completely designed Body
- Incl. 2.4 GHz remote control system
- Chassis and thus all electronic parts covert.
Scope of delivery
- Model car
- Radio control
- Battery
- Charging cable
- User manual.


















