
Number
Technical specifications
- Shock springs Strength: medium
- Damper Insertion Length: 65mm Front/Rear
- Product type
RC model car
- Model craft type
Monster truck
- Scale
1:14
- Drive
4WD
- Dim
(L x W x H) 295 x 230 x 125 mm
- Model version
RtR
- Speed (max.)
35 km/h
- Weight
845 g
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Ground clearance
40 mm
- Battery life
16 min
- Frequency
2,4 GHz
- Factory colour
Black/red
- Model
Racing
- Engine type
Electric
- Width
230 mm
- Height
125 mm
- Length
295 mm
- Wheelbase
190 mm
- Tyre width
40 mm
- Tyre Ø
85 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332278 Absima Truck Racing Black/red 1:14 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charging cable
Conformity certificate
Conformity certificate 2332278 Absima Truck Racing Black/red 1:14 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charging cable
Description
Take the first step into the world of RC model sports with this ready-to-drive set and enjoy real racing fun with this 1/14 RC car!
This text is machine translated.
Features
- Splash-proof electronics
- Including vehicle batteries and USB charger
- Original spare parts available
- Super handling - perfect for beginners
- Ball bearings all around
- 2.2kg steering servo
- Front & rear mud
- Fully closed drive unit
- Gears made of extremely resistant nylon material
- Motor pinion made of copper
- Independent suspension
- Powerful 390 motor and speed controller
- CVD-drive shaft front
- Wireless range approx. 60 m.
- Adjustable speed on the remote control
- Overheating protection
- Over- and deep discharge protection
Scope of delivery
- Truck Rasing
- 2.4 GHz remote control system
- 2x Li-Ion 3.7V 1500mAh drive batteries
- USB charger;
- User manual








