
Highlights & Details
Absina EV charging cable 7.5m / 22kW Connection type 2 on type 2 EU standard 62196
- Simple and reliable, future-proof Charging with 22kW full charging power
- extremely robust: over-run safe, impact-resistant and durable
- 10,000 plug cycles
- NEVER re-park: More free time thanks to 7.5m length - Ideal for the distance between 2 cars
- For inside and outside: Made of cold and heat-resistant WTPU-material
- IP65, weather-proof
- Temperature range -35°-50°C
Technical specifications
- Product type
eMobility charging cable
- Type A
Type 2 (IEC 62196-2) plug
- Type B
Type 2 (IEC 62196-2) socket
- No. of phases
3-phase
- Charging mode
Mode 3
- Cable length
7.5 m
- Cable standard
H07BQ-F 5G 6 mm²
- Cable features
suitable for outdoor use
Oil- and abrasion-resistant
lockable
- Nominal voltage
400 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
IP65
- Signal flow direction
Bidirectional (bi)
- Charging capacity
22 kW
- Charging current
16 A
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3802428 Absina 301403 eMobility charging cable 7.5 m suitable for outdoor use, Oil- and abrasion-resistant, lockable
User & Safety Instructions
User & Safety Instructions 3802428 Absina 301403 eMobility charging cable 7.5 m suitable for outdoor use, Oil- and abrasion-resistant, lockable
Description
Safe charging thanks to safety features, protection class IP65 and flammability class UL94V-0. The charging cable offers more than 10,000 recharges. The charging plug is ergonomically designed and easy to use. The rubberized housing is dirt-repellent, water-repellent, UV-resistant as well as shock and impact resistant.
This text is machine translated.
Scope of delivery
- Type 2 charging cable 22KW 7.5m, instructions, bag, micro fiber cloth, Velcro tape






