The TITALIUM™ padlocks of the security expert ABUS mark a new dimension in safety. Manufactured from an innovative material, they stand for high safety and at the same time strongly reduced weight. The material TITALIUM™ is based on a light aluminum special alloy, which shines through a strong robustness and at the same time lightness. With the TITALIUM™ 64, you can carry bags, suitcases, caskets, cassettes, chains, Close doors, gates, cabinets, etc. The special steel bar is coated FOR a very high corrosion protection NANO PROTECT™ (from size 30 mm)
Product Benefits
Massive lock body made of TITALIUM™ Special aluminum
Light and yet robust
From 30 mm special steel bracket with NANO-Protect™ coating (smaller sizes with hardened steel bracket)
From 30 mm double U-lock 20 + 25 mm protection of smaller values/objects (bags, suitcases, caskets, cassettes etc.) or at low risk of theft
From 30 mm securing of middle values/objects (chains, doors, gates, cabinets, lockers, Tool boxes, cellar windows, sheds, etc.) or at an above average risk of theft
Massive lock body made of TITALIUM™ Special aluminum
20 + 25 mm hardened steel bracket
From 30 mm special steel bracket with NANO-Protect™ coating for very high corrosion protection
Para-centric key profile for increased manipulation protection
From 30 mm double clip lock
Chrome-plated cylindrical cores for additional corrosion protection
Tulip-shaped key head
This text is machine translated.