
Number
Key safe box ABUS KEYGARAGE™ One 787 ABDI63824 with Combination
Highlights & Details
- Convenient storage of up to 20 keys or 30 plastic cardsEasy use and management via the HomeTec Pro Bluetooth appView the log history and current users
Technical specifications
- Operating temperature range: -10 °C to +50 °CRadio frequency: 2.402 GHz - 2.480 GHz
- Dim
(W x H x D) 83 x 120 x 63 mm
- Product type
Key safe box
- Lock type
Combination
- Width
83 mm
- Height
120 mm
- Depth
63 mm
- Weight
0.883 kg
- Factory colour
Black-silver
- Operating voltage
3 V
- Power supply (LOV)
battery-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2564521 ABUS ABDI63824 KEYGARAGE™ One 787 Key safe box Combination
User & Safety Instructions
User & Safety Instructions 2564521 ABUS ABDI63824 KEYGARAGE™ One 787 Key safe box Combination
Conformity certificate
Conformity certificate 2564521 ABUS ABDI63824 KEYGARAGE™ One 787 Key safe box Combination
Security datasheet
Security datasheet 2564521 ABUS ABDI63824 KEYGARAGE™ One 787 Key safe box Combination
Description
This text is machine translated.
Features
- Convenient storage of up to 20 keys or 30 plastic cards for authorized personsAccess for multiple users simultaneouslyApp-enabled6stelliger Number code can be generated for additional personsBattery compartment accessible from outsideAES 128-bit encryption.
Scope of delivery
- 1 x 787 Smart-BT KeyGarage™
- 3 x screws and plugs
- User manual
- 1 x KeyCard
- 2 x size AA batteries












