
Number
ABUS 4-channel IP CCTV camera set for Outdoors, Indoors ABUS SECURITY-CENTER - Netzwerkkamera PPIC91000 Akku Pro mit Basisstation
Highlights & Details
- Wireless monitoring camera with intercom function, integrated LED, incl. base station & mobile phone APP
- Free access to camera live stream, memory & all functions (no subscription)
- Quickly ready for use through easy setup
- Fully automatic identity recognition as well as push notification (ignores vehicles/animals)
Technical specifications
- Max. Resolution @ frame rate: 3 MP @ 15 fps
- Private zones: 3
- Base station:
- Speaker: 85 dB @ 10 cm
- Camera.
- Sony IMX307
- 2 x 18650 Li-ion battery
- Housing material: Plastic
- PIR 112° viewing angle
- PIR range: 8 m
- Storage medium: USB stick (up to 128 GB)
- Product type
CCTV camera set
- CCTV features
IR LEDs
Identity recognition
2-way communication
White spotlight
Battery-powered
- Signal standard
IP
- Channels
4
- Camera type
Compact camera
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
Indoors
- Outputs
VGA
- Focal length
2,9 mm
- Max. viewing angle hor.
120°
- Vertical viewing angle
75°
- Light sensitivity (- IR)
1 lx
- Frequency
2.4 GHz
- Receiver size
150 x 110 x 25 mm
- Transmitter dimensions
103 x 51 x 54 mm
- Width
103 mm
- Depth
51 mm
- Height
54 mm
- Factory colour
White
- Weight
5
- Operating temperature
-20 °C - +50 °C
- Dim
(W x H x D) 103 x 54 x 51 mm
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
- Hub
Required, included
IP65
- Power supply
PSU
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2886456 ABUS ABUS SECURITY-CENTER - Netzwerkkamera PPIC91000 Akku Pro mit Basisstation PPIC91000 LAN, Wi-Fi IP-CCTV camera set 4
User & Safety Instructions
User & Safety Instructions 2886456 ABUS ABUS SECURITY-CENTER - Netzwerkkamera PPIC91000 Akku Pro mit Basisstation PPIC91000 LAN, Wi-Fi IP-CCTV camera set 4
Description
Comfortable battery life. Top reception. Reliable identity recognition. Detailed color pictures even at night. Anytime info and access via APP, including intercom function (no subscription). Very easy to set up – all this and even more practical functions are available with the ABUS battery camera pro with base station.
Video surveillance installed quickly and cleanly, and easy to use: This smart wireless security camera with a battery and powerful base station does exactly that you get.
It's as easy as: Open the package, connect the base station via network cable to your router and download the free mobile phone APP App2Cam Plus - all further details are explained by the APP then step by step. Thereafter, the camera can be placed flexibly thanks to a large wireless range and the convenient design – regardless of a power connection.
Configure your personal settings in no time via APP: Completely hide the private or public areas in the picture depending upon the position on site. If desired, the camera sends you a push message only to people and thus ignores animals, vehicles or leaves weighing in the wind.
A USB stick serves as the memory, which is plugged into the base station. The recordings can be retrieved at any time without any cost by you on site.
This weatherproof camera can withstand rain, snow and strong sunlight without any problems. The integrated white-light LED takes care of clear color pictures even in darkness. Whether indoors or out, this way you can keep your home and your loved ones in view and scare off intruders. Practical: APP and camera can be used as an intercom system (package offer or friends on the front door).
Tip: The ABUS solar panel, which is available separately, extends the battery life and even makes the camera completely self-sufficient in good conditions.
This text is machine translated.
Features
- Surveillance camera with radio, rechargeable battery, identity recognition
- Push message in case of motion alarm
- Counter voice function
- Colour images even at night
- Base station as well as free access via mobile phone and tablet APP App2Cam Plus (no subscription)
- Flexible wireless camera for outdoors and indoors, weather-proof (protection type IP65)
- 120-degree viewing angle
- Place inside on a shelf board as needed, outside with convenient ball head mount
- Practical base station (connected inside via LAN cable with router) extends the wireless range
- No subscription (USB stick included for camera recordings stored inside the building, no cloud costs)
- A total of up to 4 cameras can be used
- Quickly ready to use through easy setup (with APP Wizard in a few minutes)
- Permanently free access via APP to live stream, memory, as well as all functions and personal settings (white-light LED, etc.)
- Fully automatic identity recognition as well as push notification via APP (ignores vehicles/animals), automatic start recording (ignored in the wind branches etc.)
- Hide/black private zones completely (e.g. public property)
- Data protection-compliant recording (audio off, save video data permanently on site or delete it automatically after 3, 7 or 30 days, depending on use on site)
- Intelligent battery management: Battery runtime thus up to 6 months (at around 4 recordings/accesses per day, with more frequent/longer use, heat/frost or a bigger distance to the base station the runtime is reduced)
- 3 mega pixel resolution, clear and detailed night vision in color
- Additional cameras available (max. 4 cameras per base station)
- Set compatible with ABUS solar panel for battery camera pro
- Part of the ABUS Comfort Line & Smart security world, compatible with the Smartvest radio alarm system.
Scope of delivery
- Battery camera Pro
- Antenna for rechargeable battery camera Pro
- Camera wall bracket
- Camera drilling template
- Mounting material camera
- USB-A to USB-C® cable
- Base station
- Power supply for base station (12 V DC, 1 A)
- Network cable (1.5 m)
- Base station drilling template
- Mounting material base station
- Reset tool
- USB stick
Hints
System requirements
- IOS, Android




































