

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Padlock
1 pc(s)
Combination
(W x H x D) 41.5 x 77 x 17.5 mm
Aluminium
108 g
Red
41.5 mm
25 mm
21 mm
77 mm
17.5 mm
not relevant
Datasheet 752043 ABUS ABVS48813 Padlock 41.5 mm Red Combination
User & Safety Instructions 752043 ABUS ABVS48813 Padlock 41.5 mm Red Combination