
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;ABUSEYSEO 360°;SVIP2000Indoors, Fixed
- High resolution 3k/5-Megapixel interior camera with swivel/inclination function for 360° room monitoring
- Ready to use straight away thanks to super easy setup via EYSEO APP
- In the convenient private sphere mode the lens tilts downward – thus remains private pleasantly private
- Free access to live stream and all the functions of APP - no subscription necessary
- Many intelligent features such as personal tracking, privacy zone masking, IR and white light LED, and 2-way audio
- Intuitive APP simplifies the handling of video data in everyday life
- Small, inconspicuous and elegant design - for any home environment
- Easy and flexible mounting – whether on the table or at the ceiling
- Voice control possible via Alexa and Google
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Pet recognition
IR LEDs
Speaker
Microphone
ONVIF support
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Power supply
USB-C®
5 V / DC
- Resolution (max.)
2880 x 1620 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
110°
- Vertical viewing angle
58.1°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
- Used at
Indoors
Fixed
- Type
microSD Karte (up to 1 TB)
- Height
114.5 mm
- (Ø)
74 mm
- Dim
(Ø x H) 74 mm x 114.5 mm
- Weight
0.5 kg
- Enclosure material
Plastic
- Factory colour
White
Black
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3820789 ABUS EYSEO 360° SVIP2000 Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3820789 ABUS EYSEO 360° SVIP2000 Wi-Fi IP CCTV camera 2880 x 1620 p
Description
The compact EYSEO interior camera with pan and tilt function is a powerful 360° camera for your home. You won't miss an important moment, wherever you are, thanks to all-round looks and hochauösender picture quality.
Privacy mode for maximum security
In privacy mode, the camera lens automatically tilts downward and stops recording. Thus, private remains private.
Children and pets always in view
With this surveillance camera you always know, that WAS happens at home. Built-in motion detection sends push notifications with a preview image directly to your smartphone. Over the two-way communication, you can hear and speak – comfortably via APP. The camera can be set up flexibly and can be mounted on the ceiling.
Intelligent detection and automatic tracking
The smart indoor camera reliably detects people and pets, registers line excesses depending on the direction of the travel and automatically follows the persons in the detection range.
Voice control with Alexa & Google assistant
Control your 360° camera via voice command, receive voice notifications or view live images on an Echo Show.
Clear images by day and night
At night, infrared LEDs provide sharp black-and-white images. Upon movement the white-light LEDs enable colored night pictures.
Recording without subscription
The videos are stored locally on a micro SD card up to 1 TB. The free EYSEO APP for iOS and Android offers divisible access, non-interference mode and push notification with preview image.
This text is machine translated.
Scope of delivery
- Camera
- Power supply unit
- USB-C cable
- Fitting Material
- User manual.


















