
Number
ABUS Smoke detector magnetic mount HSZU10000 HSZU10000 incl. magnetic fastener
Highlights & Details
- For the attachment of smoke warning detectors
- Quick and clean installation without drilling
- Easy attachment and removal of the detector
Technical specifications
- Product type
Smoke detector magnetic mount
- Detector features
incl. magnetic fastener
- Dim
(Ø x H) 69 mm x 6 mm
- Content
1 pc(s)
- Weight
40 g
- Width
69 mm
- Height
6 mm
- Depth
6 mm
- (Ø)
69 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1283702 ABUS HSZU10000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 69 mm x 6 mm
User & Safety Instructions
User & Safety Instructions 1283702 ABUS HSZU10000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 69 mm x 6 mm
User & Safety Instructions 1283702 ABUS HSZU10000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 69 mm x 6 mm
Description
This text is machine translated.
Features
- Quick and clean installation without drilling
- Easy attachment and removal of the smoke detector by magnetic connection.
Scope of delivery
- Ceiling element
- Smoke detector element
- User manual.



