
ABUS IPCA64581D
Highlights & Details
- Thermal-imaging camera (thermal camera) and optical camera in one
- Thermal resolution 256 x 192 pixels
- Optical resolution 4 MPx (2,688 x 1,520 @ 25 fps)
Technical specifications
- Connections 1 x RJ45, 1 x DC, 2 x alarm input, 2 x alarm output, 1 x audio input, 1 x Audio output, 1 x RS485
- Number of users: 32
- Number of IR LEDs 2
- Number of streams: 2
- 4 MP resolution
- Thermal resolution 256 x 192
- Resolution modes :Stream 1: 2688 x 1520@ 25 fps, Stream 2: 704 x 576 @ 25 fps
- Resolution modes (thermal): Stream 1: 1280 x 720 @25 fps, stream 2: 704 x 576 @ 25 fps
- Image sensor (thermal): Vanadium oxide uncooled focal plane arrays
- Image elements (effective): 2688(H) x 1520(V) px
- Aperture at minimum illumination (color): F1.6
- Horizontal angle of view (thermal): 18°
- Angle of view vertical (thermal): 13.5°
- Focal distance: 8 mm
- Focal length (thermal) 9.7 mm
- Range for temperature measurement (1 x 1 m / 0.2 x 0.2 m): 160 m / 32 m.
- Range VCA (man / vehicle): 80 m / 200 m.
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- Sensor
1/2.7" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Operating voltage
230 V
- Power supply
PoE (Power over Ethernet)
PSU
- Dim
(L x W x H) 321 x 106 x 107 mm
- App compatibility
Yes
- Resolution (max.)
2688 x 1520 p
- Viewing angle
39.5° horizontal, 22° vertical
- Used at
Outdoors
- Weight
1300 g
- Factory colour
White
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Bullet camera
- Microphone
No
- Width
106 mm
- Height
107 mm
- Length
321 mm
IP67
- Transfer type
LAN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088870 ABUS IPCA64581D CCTV camera
User & Safety Instructions
User & Safety Instructions 3088870 ABUS IPCA64581D CCTV camera
User & Safety Instructions 3088870 ABUS IPCA64581D CCTV camera
User & Safety Instructions 3088870 ABUS IPCA64581D CCTV camera
Description
WAKE UP AT NIGHT & FOG
All objects (including living beings) emit invisible infrared heat radiation. The warmer the object, the stronger the radiation. The thermal camera captures the radiation and generates a thermal image from it. Unimpressed by influences that can disturb an optical camera, such as darkness, fog or branches - for sound images around the clock.
Perimeter protection: Precise detection of the intruder
Thermal imaging provides critical details in almost all lighting, weather and environmental conditions. Thus, persons and vehicles are securely localized. Highest alarm accuracy The thermal imager uses AI-supported VCA object detection to distinguish people and vehicles from interference. This minimizes false motion alarms due to leaves in the wind, etc.
2-way secure: Thermal and optical sensor
The thermal lens with a 18° viewing angle is for detection (is there a car?) suitable for up to 200 m. With a 39.5° viewing angle, the optical lens enables you to detect objects localized in the thermal image (which car?).
Temperature measurement & early fire detection
The camera recognizes even the smallest variations in temperature. It detects heat development, glow nests and warns against incipient fires (see fire detectors).
The recording is done on local microSD-card, ABUS recorder or via video management software. The access to the camera is easily possible via ABUS Link Station APP.
This text is machine translated.
Features
- Thermal-imaging camera (thermal camera) and optical camera in one system (dual-sensor: Thermal + optical image sensor)
- Thermal resolution: 256 x 192 pixels for detecting the natural heat radiation that emits all objects and living beings and locating special heat sources
- Optical resolution: 4 MPx (2,688 x 1,520 @ 25 fps) for sound-proof surveillance images and to identify people and objects, such as those found in the thermal image
- Non-stick guard: The thermal image supplements the optical monitoring in perimeter protection (apron monitoring) when detecting intruders in total darkness and adverse environments (e.g. forest, fog) – highly effective against camouflage tests
- Safety camera with larger focal length (9.7 mm thermal, 8 mm optical) for accurate detection of people and objects at large distances: A person/car is detected at a distance of up to 80 m/200 m; Absolutely precise: The infrared image ensures highly accurate object detection (people/vehicle) and reduces the number of motion alarms by precisely differentiating between people/vehicles and interference (branches, light, weather, etc.)
- Temperature measurement, early fire detection: The camera sees heat and reports dangerous temperatures, temperature increases and differences (e.g. hazardous goods storage, silo) as an optical fire detector (fire alarm)
- IR LEDs for clear optical image results in darkness (up to 30 m range)
- Strong image compression (Dynamic GOP, H.265, H.264, MJPEG) for low space requirements
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
- Audio Can be connected: Microphone, loudspeaker
- WDR, BLC, 3D DNR IMAGE OPTIMIZATION
- Digital Zoom
- With speaker
Scope of delivery
- 1x thermal tube bi-spectral
- 1x quick instructions
- 1x safety instructions












