
ABUS IPCB38511B
Highlights & Details
- 8 MPx (4K) resolution 3,840 x 2,160 @ 20 fps
- 4 mm fixed lens (78° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC (cable length 280 mm)
- Number of users: 32
- Number of IR LEDs 3
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- ONVIF PROFILE G, S, T
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(L x W x H) 170 x 70 x 69 mm
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Viewing angle
78° horizontal, 43° vertical
- Focal length
4 mm
- Used at
Outdoors
- Weight
500 g
- Factory colour
White
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Bullet camera
- Microphone
No
- Width
70 mm
- Height
69 mm
- Length
170 mm
IP67
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088875 ABUS IPCB38511B CCTV camera
User & Safety Instructions
User & Safety Instructions 3088875 ABUS IPCB38511B CCTV camera
User & Safety Instructions 3088875 ABUS IPCB38511B CCTV camera
Description
SMALL CAMERA VERY BIG: FOR BRILLIANT PICTURE DETAILS
The IP Mini Tube is a decent surveillance camera.
Discreet 24/7 monitoring
The IP Mini Tube delivers 4K resolution video streams. With its IP67 housing and integrated IR LEDs, it is suitable for use in indoor and outdoor areas during the day and night.
2 Lens-versions for max. Flexibility
The camera is available with 2 focal lengths – for optimal planning and installation: 2.8 mm (102° viewing angle, IPCB38511A) for wide angle scenes and 4 mm (78°, IPCB38511B) for longer distances. Automatically Object detection
The security camera reliably distinguishes relevant movements (people, vehicles) from interference (branches, light, etc.) – To minimize unnecessary motion alarms.
Recording and compatibility
The recording is done on ABUS recorders, video management software or local microSD cards. The camera is compatible with ABUS Secvest, Secoris and WLX pro plus.
Comfortable start-up
An installation box (TVAC32300) is used for mounting with protected wiring. The free software ABUS IP-Installer simplifies the setup in the network.
ABUS link station APP: Live access, push messages
Easy mobile app access for live viewing, playback, and push notification of events. IPv6-compatible.
Notes: There is no included mains adapter, since power supply via PoE. The effective IR range depends on the place of use.
This text is machine translated.
Features
- 8 MPx (4K) Resolution 3,840 x 2,160 @ 20 fps for brilliant surveillance images
- 4 mm fixed lens for larger distances (78° viewing angle)
- Ultra Low Light Performance for excellent picture results in poor lighting
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Robust, weatherproof housing (IP67)
- IR LEDs for very clear images in darkness (up to 30 m range)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
- Image enhancement WDR, BLC, HLC, 3D DNR, Vertical Display (not in Smart event mode)
- Alerts: E-mail, NAS, FTP
- Digital Zoom
Scope of delivery
- 1x IP mini tube 8 MPx (4 mm)
- 1x quick instructions
- 1x safety instructions
Hints
Memory card and power supply not included in delivery













