
Highlights & Details
LAN IP-Dome camera;2688 x 1520 p;ABUS;IPCB44510COutdoors
- 4 MPX Resolution: 2688 x 1520 @ 30 fps
- 6 mm fixed lens
- Ultra low light performance
Technical specifications
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
Tamperproof
ONVIF support
- Camera type
Dome camera
- Resolution (max.)
2688 x 1520 p
- Sensor size
10.16 mm (1/2.5")
- Sensor type
CMOS
- Focal length
6 mm
- Max. viewing angle hor.
53°
- Vertical viewing angle
30°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.008 lx
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
100 mm
- Height
53 mm
- Depth
97 mm
- Dim
(W x H x D) 100 x 53 x 97 mm
- Weight
400 g
- F-numbers
F1.6
IP66
IK08
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2238116 ABUS IPCB44510C LAN IP CCTV camera 2688 x 1520 p
User & Safety Instructions
User & Safety Instructions 2238116 ABUS IPCB44510C LAN IP CCTV camera 2688 x 1520 p
Information
Information 2238116 ABUS IPCB44510C LAN IP CCTV camera 2688 x 1520 p
Description
Discreet 24/7 outdoor monitoring
The IP Mini Dome delivers video streams in 4 MPX resolution with up to 30 frames/s. The weather-proof IP66 housing allows outdoor use, integrated IR LEDs for day and night use. Access to the camera is possible at any time comfortably via the app.
3 lens variants for maximum flexibility
The IP Mini Dome is available in 3 variants with various fixed lenses, providing maximum flexibility in planning and installation of video surveillance projects. The IP Mini Dome IPCB44510A with a 2.8 mm fixed lens and a horizontal viewing angle of 109° is ideally suited for wide-angle surveillance scenes. The IP Mini Dome IPCB44510C with a 6mm fixed lens and a horizontal viewing angle of 53° is a popular version for installation in corridors.
Recording and compatibility
The recording takes place optionally on an ABUS recorder, 3rd party video management software or locally on a microSD-card. Furthermore, the camera is compatible with the ABUS central alarm Secvest and the ABUS access control system wAppLoxx.
Convenient commissioning
The IP Mini Dome is mounted on the ceiling or optionally with a bracket on the wall. We recommend our installation box (TVAC31460) and the wall bracket (TVAC31450). The free software "ABUS IP Installer" is available for quick and easy commissioning in the network. This finds the camera quickly and easily in the network and supports with the start-up.
This text is machine translated.
Features
- Ultra low-light performance for excellent results with weak lighting
- 120 dB WDR-function for compensating image contrasts
- Vandalism and weather-protected casing (IK08 & IP66)
- 10 IR-LEDs (up to 10 m range)
- Supports H.264, H. 265, MJPEG (incl. Dynamic GOP)
- microSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
- Motion detection: 8 zones.
Scope of delivery
- IP Mini Dome 4 MPX (6 mm)
- Quick guide.






