
ABUS Schloss / Zutrittskontrolle IPCB44511A
Highlights & Details
- 4 MPx Resolution (2,688 x 1,520 @ 25 fps)
- 2.8 mm fixed lens (103° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC
- Number of users: 32
- Number of IR LEDs 2
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- ONVIF PROFILE G, S, T
- Sensor
1/2.7" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 109 mm x 58 mm
- App compatibility
Yes
- Resolution (max.)
2688 x 1520 p
- Viewing angle
103° horizontal, 55° vertical
- Focal length
2.8 mm
- Used at
Outdoors
- Weight
380 g
- Factory colour
White
- IR coverage
20 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Dome camera
- Microphone
Yes
- Height
58 mm
- (Ø)
109 mm
IP67
IK08
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088876 ABUS IPCB44511A Schloss / Zutrittskontrolle CCTV camera
User & Safety Instructions
User & Safety Instructions 3088876 ABUS IPCB44511A Schloss / Zutrittskontrolle CCTV camera
Description
SMALL CAMERA LARGE: FOR YOUR PROFESSIONAL SURVEILLANCE
The IP mini dome is a decent surveillance camera.
Discreet 24/7 monitoring
The IP Mini Dome delivers video streams in 4 MPx resolution. With its IP67 housing and integrated IR LEDs, it is suitable for use in indoor and outdoor areas during the day and night.
2 Lens-versions for max. Flexibility
The camera is available with 2 focal lengths – for optimal planning and installation: 2.8 mm (103° viewing angle, IPCB44511A) for wide angle scenes and 4 mm (83°, IPCB44511B) for longer distances.
Automatically Object detection
The security camera reliably distinguishes relevant movements (people, vehicles) from interference (branches, light, etc.) – To minimize unnecessary motion alarms.
Recording and compatibility
The recording is done on ABUS recorders, video management software or local microSD cards. The camera is compatible with ABUS Secvest, Secoris and WLX pro.
Comfortable start-up
Installation box (TVAC32400) and wall bracket (TVAC32420) are available for mounting on the ceiling or wall. The free software ABUS IP-Installer simplifies the setup in the network.
ABUS link station APP: Live access, push messages
Simple mobile app access for live viewing, playback and push notification of events, incl. IPv6.
Notes: Without power supply, as power supply via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 4 MPx resolution (2,688 x 1,520 @ 25 fps) for solid surveillance images
- 2.8 mm fixed lens for a good overview (103° viewing angle)
- Ultra Low Light Performance for excellent picture results in poor lighting
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Robust, vandalism and weather-proof housing (IK08, IP67)
- IR LEDs for very clear night vision (up to 20 m range), without dome effect due to external LEDs (no annoying reflections)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
- Image enhancement: WDR, BLC, HLC, 3D DNR, Vertical Display (not in Smart event mode)
- Alerts: E-mail, NAS, FTP
- Digital Zoom
Scope of delivery
- 1x IP Mini Dome 4 MPx (2.8 mm)
- 1x quick instructions
- 1x safety instructions
- 1x adapter plate
Hints
Memory card and power supply not included in delivery













