1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1/2.7" Progressive Scan CMOS
CCTV camera
ABUS Professional
PoE (Power over Ethernet)
(Ø x H) 109 mm x 58 mm
Yes
2688 x 1520 p
103° horizontal, 55° vertical
2.8 mm
Outdoors
380 g
Black
20 m
Yes
IP camera
Dome camera
Yes
58 mm
109 mm
IP67
IK08
LAN
yes
Datasheet 3088879 ABUS IPCB44611A CCTV camera
User & Safety Instructions 3088879 ABUS IPCB44611A CCTV camera