
Highlights & Details
ABUS IPCB54611B
- 4 MPx Resolution (2,688 x 1,520 @ 25 fps)
- 4 mm fixed lens (83° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC (cable length 280 mm)
- Number of users: 32
- Number of IR LEDs 2
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- Sensor
1/2.7" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 139 mm x 128 mm
- App compatibility
Yes
- Resolution (max.)
2688 x 1520 p
- Viewing angle
83° horizontal, 45° vertical
- Focal length
4 mm
- Used at
Outdoors
- Weight
500 g
- Factory colour
Black
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Dome camera
- Microphone
No
- Width
150 mm
- Height
128 mm
- Depth
150 mm
- (Ø)
139 mm
IP67
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088883 ABUS IPCB54611B CCTV camera
User & Safety Instructions
User & Safety Instructions 3088883 ABUS IPCB54611B CCTV camera
User & Safety Instructions 3088883 ABUS IPCB54611B CCTV camera
Description
COMPACT 4 MPX 24/7-MONITORING CAMERA
Discreet 4 MPx 24/7 outdoor monitoring
The IP-Ball dome supplies high-quality monitoring pictures in 4 MPx resolution. The compact, weather-proof IP67 black housing fits individually into the respective place of installation in outdoor or indoor areas. Strong IR-LEDs provide clear images during the day and night. Mobile app access to the camera is possible at any time. For further distances The IP-Dome has a range of 83°. This viewing angle is ideal for distant scenes, corridors, etc.
Automatically Object detection
The security camera features WDR backlight compensation and motion detection. They reliably distinguish relevant movements (people, vehicles) from interference (branches, light, etc.) – And minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on a ABUS recorder, a video management software or local microSD card. The camera is compatible with ABUS Secvest, Secori and ABUS wAppLoxx Pro Plus.
Comfortable start-up
The IP-dome is mounted on the ceiling or wall (wall bracket and installation box available). For a quick start up in the network is the free software "ABUS IP-Installer" incl. "Camera Finder" available.
Notes: There is no enclosed power supply unit, since the power supply can take place via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 4 MPx resolution (2,688 x 1,520 @ 25 fps) for solid surveillance images
- 4 mm fixed lens for larger distances (83° viewing angle)
- Ultra Low Light Performance for excellent picture results in poor lighting
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Robust, weatherproof housing (IP67)
- IR LEDs for very clear images in the dark (up to 30 m range) without disturbing reflections in the glass dome (external LEDs)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
Scope of delivery
- 1x IP Dome 4 MPx (4 mm)
- 1x quick instructions
- 1x safety instructions
Hints
Memory card and power supply not included in delivery












