
ABUS IPCB58611A
Highlights & Details
- 8 MPx (4K) resolution 3,840 x 2,160 @ 20 fps
- 2.8 mm fixed lens (110° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC (cable length 280 mm)
- Number of users: 32
- Number of IR LEDs 2
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 139 mm x 128 mm
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Viewing angle
110° horizontal, 59° vertical
- Focal length
2.8 mm
- Used at
Outdoors
- Weight
500 g
- Factory colour
Black
- IR coverage
30 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Dome camera
- Microphone
No
- Height
128 mm
- (Ø)
139 mm
IP67
- Transfer type
LAN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088886 ABUS IPCB58611A CCTV camera
User & Safety Instructions
User & Safety Instructions 3088886 ABUS IPCB58611A CCTV camera
User & Safety Instructions 3088886 ABUS IPCB58611A CCTV camera
Description
BRILLIANT 8 MPX (4K) MONITORING 8 MPX (4K)
24/7-outdoor surveillance with all details
The IP-ball dome supplies ultra-high resolution monitoring pictures in 8 MPx (4K) resolution. The compact, weather-proof IP67 housing in black anthracite fits individually for relevant areas of application in the interior and exterior. Strong IR-LEDs provide detailed images during the day and night. Mobile app access to the camera is possible at any time.
Best overview
The IP dome has a range of 110°. The combination of wide angle and high 4K resolution gives you the best overview of large rooms, terrain, etc. Object detection The security camera features WDR backlight compensation and motion detection. They reliably distinguish relevant movements (people, vehicles) from interference (branches, light, etc.) – And minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on a ABUS recorder, a video management software or local microSD card. The camera is compatible with ABUS Secvest, Secoris and wAppLoxx Pro Plus.
Comfortable start-up
The IP-dome is mounted on the ceiling or wall (wall bracket and installation box available). For a quick start up in the network is the free software "ABUS IP-Installer" incl. "Camera Finder" available.
Notes: Without power supply, as power supply via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 8 MPx (4K) Resolution 3,840 x 2,160 @ 20 fps for crisp, ultra-high resolution surveillance images
- 2.8 mm fixed lens for a good overview (110° viewing angle)
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- Robust, weatherproof housing (IP67)
- IR LEDs for very clear images in the dark (up to 30 m range) without disturbing reflections in the glass dome (external LEDs)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3af)
Scope of delivery
- 1x IP Dome 8 MPx (2.8 mm)
- 1x quick instructions
- 1x safety instructions
Hints
Memory card and power supply not included in delivery












