
Highlights & Details
ABUS Schloss / Zutrittskontrolle IPCB64521
- 4 MPx Resolution (2,688 x 1,520 @ 25 fps)
- 2,8-12 mm motor zoom lens (4-fold optical Zoom, 30°-108° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- 1 x RJ45, 1 x DC, 1 x Alarm input, 1 x Alarm output, 1 x Audio input, 1 x Audio output (cable length 160 mm)
- Number of users: 32
- Number of IR LEDs 4
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3at
- Private zones: 4
- ONVIF PROFILE G, S, T
- Sensor
1/2.7" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(L x W x H) 298 x 105 x 105 mm
- App compatibility
Yes
- Resolution (max.)
2688 x 1520 p
- Viewing angle
30 - 108° horizontal, 17 - 56° vertical
- Focal length
2.8 - 12 mm
- Used at
Outdoors
- Weight
1400 g
- Factory colour
White
- IR coverage
60 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Bullet camera
- Microphone
No
- Width
105 mm
- Height
105 mm
- Length
298 mm
- Depth
300 mm
IK10
IP67
- Transfer type
LAN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088887 ABUS IPCB64521 Schloss / Zutrittskontrolle CCTV camera
User & Safety Instructions
User & Safety Instructions 3088887 ABUS IPCB64521 Schloss / Zutrittskontrolle CCTV camera
User & Safety Instructions 3088887 ABUS IPCB64521 Schloss / Zutrittskontrolle CCTV camera
Description
STRONG OUTSIDE: WITH EVERY LIGHT. AGAINST MANIPULATION.
The IP-Tube with 4 MPx resolution, weather-proof IP67 casing, IK10-vandal protection and powerful IR-LEDs is the surveillance camera for 24/7-monitoring outdoors during day and night. WDR dynamics and Ultra Low Light ensure clear images in any light. Best, flexible monitoring in 4 MPx The motor zoom lens with 2,8-12 mm focal length overviews a range of 30-108° (4.2-fold optical). The focal length and focus are set comfortably and precisely via the web surface, the direction of the viewing can be quickly fixed with one-screw.
Automatically Object detection
This security camera reliably differentiates relevant movements (people, vehicles) from interferences (branches, light, etc.) and minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on a ABUS recorder, on video management software or local microSD-card. The camera is compatible with ABUS Secvest, Secoris and WLX pro plus.
Comfortable start-up
The installation box (TVAC32600) is used for mounting on the ceiling or wall with protected wiring. The free software ABUS IP-Installer simplifies setup.
ABUS link station APP: Live picture & push
For mobile access to live view, playback, and push notification of events. IPv6-compatible.
Notes: There is no included mains adapter, since power supply via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 4 MPx resolution (2,688 x 1,520 @ 25 fps) for solid surveillance images
- 2,8-12 mm motor zoom lens (4-fold optical Zoom, 30°-108° viewing angle) for high flexibility in monitoring and selecting the installation location, incl. easy setup of focal length, focus and viewing direction
- Ultra Low Light Performance for excellent picture results in poor lighting
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- Very robust, vandalism and weather-proof housing (IK10 & IP67)
- IR LEDs for clear picture results in darkness (up to 50 m range)
- Security camera with acoustic alarm (playing of voice messages, warning tones, etc.), audio in/output for connection of an external microphone and loudspeaker for intercom (2WAY audio)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3at)
- Digital Zoom
- Optical Zoom 4.2 x
Scope of delivery
- 1x IP Tube 4 MPx (2.8–12 mm)
- 1x quick instructions
- 1x safety instructions












