
ABUS IPCB68621
Highlights & Details
- 8 MPx (4K) resolution 3,840 x 2,160 @ 25 fps
- 2,8-12 mm motor zoom lens (4-way optical Zoom, 46°-108° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- Connections: 1 x RJ45, 1 x DC, 1 x alarm input, 1 x alarm output, 1 x audio input, 1 x Audio output
- Number of users: 32
- Number of IR LEDs 4
- Number of streams: 3
- Minimum light (color): 0.003 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.4
- Case material: metal
- PoE standard IEEE 802.3at
- Private zones: 4
- ONVIF PROFILE G, S, T
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(L x W x H) 298 x 105 x 105 mm
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Viewing angle
46 - 108° horizontal, 26 - 58° vertical
- Focal length
2.8 - 12 mm
- Used at
Outdoors
- Weight
1400 g
- Factory colour
Black
- IR coverage
60 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Bullet camera
- Microphone
No
- Width
105 mm
- Height
105 mm
- Length
298 mm
IK10
IP67
- Transfer type
LAN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088890 ABUS IPCB68621 CCTV camera
User & Safety Instructions
User & Safety Instructions 3088890 ABUS IPCB68621 CCTV camera
User & Safety Instructions 3088890 ABUS IPCB68621 CCTV camera
Description
BRILLIANT OUTSIDE: DEFIES ANY LIGHT SITUATION AND MANIPULATION
The IP-tube with 8 MPx (4K) resolution, weatherproof IP67 housing in black (ABUS black line), IK10 anti-vandal protection and powerful IR-LEDs is the surveillance camera for 24/7 outdoor monitoring during day and night. WDR dynamics and Ultra Low Light ensure clear images in any light.
Flexible surveillance in 4K Ultra-HD
The motor Zoom lens with a focal length of 2,8-12 mm overlooks a range of 30-108° (4.2-fold optical). The focal length and focus are precisely set via the web surface, the viewing direction by one-screw fixing.
Automatically Object detection
This security camera reliably differentiates relevant movements (people, vehicles) from interferences (branches, light, etc.) and minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on a ABUS recorder, on video management software or local microSD-card. The camera is compatible with ABUS Secvest, Secoris and WLX pro plus.
Comfortable start-up
The installation box (TVAC32600X) is used for mounting on the ceiling or wall with protected wiring. The free software ABUS IP-Installer simplifies setup.
ABUS link station APP: Live picture & push
For mobile access to live view, playback and push notification of events, incl. IPv6.
Notes: There is no included mains adapter, since power supply via PoE. The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 8 MPx (4K) Resolution: 3,840 x 2,160 @ 25 fps for rich, detailed monitoring of large areas and terrain
- 2,8-12 mm motor zoom lens (4-way optical Zoom, 46°-108° viewing angle) for high flexibility in monitoring and selecting the installation location, incl. easy setup of focal length, focus and viewing direction
- Ultra Low Light Performance for excellent picture results in poor lighting
- 120 dB WDR function for balancing image contrasts, strong backlight, etc.
- Object detection (People & Vehicle): Motion detection with fully automatic distinction between people / vehicles and interference (Branches, light, etc.)
- Very robust, vandalism and weather-proof housing (IK10 & IP67)
- IR LEDs for very clear images in darkness (up to 50 m range)
- Security camera with acoustic alarm (playing of voice messages, warning tones, etc.), audio in/output for connection of an external microphone and loudspeaker for intercom (2WAY audio)
- Supports H.264, H.265, MJPEG (incl. dynamic GOP)
- MicroSD card slot for internal data storage
- 12 V DC & PoE (802.3at)
- Digital Zoom
- Optical Zoom 4.2 x
Scope of delivery
- 1x IP Tube 8 MPx (2.8–12 mm)
- 1x quick instructions
- 1x safety instructions
Hints
Memory card and power supply not included in delivery












