
LAN IP-Dome camera;2688 x 1520 p;ABUS;IPCS54511BOutdoors
Highlights & Details
- 4 MPx Resolution (2,688 x 1,520 @ 25 fps)
- 4 mm fixed lens (95° viewing angle)
- Object detection (People & Vehicle)
Technical specifications
- Connections 1 x RJ45, 1 x DC
- Number of users: 32
- Number of streams: 3
- Minimum light (color): 0.0005 lx
- Aperture at minimum illumination (color): F1.0
- Case material: metal
- PoE standard IEEE 802.3af
- Private zones: 4
- Product type
CCTV camera
- Series
ABUS Professional
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
2688 x 1520 p
- Viewing angle
95° horizontal, 49° vertical
- App compatibility
Yes
- Transfer type
LAN
- Used at
Outdoors
- Width
139 mm
- Height
128 mm
- Dim
(L x W x H) 139 x 139 x 128 mm
- Weight
1000 g
- Factory colour
White
IP67
- Signal standard
IP
- Cable length
0 cm
- Camera type
IP camera
- Length
139 mm
- Focal length
4 mm
- IR coverage
30 m
- Keyboard layout
German, QWERTZ
- Microphone
Yes
- Sensor
1/1.8" Progressive Scan CMOS
- Additional IR light
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088898 ABUS IPCS54511B LAN IP CCTV camera 2688 x 1520 p
User & Safety Instructions
User & Safety Instructions 3088898 ABUS IPCS54511B LAN IP CCTV camera 2688 x 1520 p
User & Safety Instructions 3088898 ABUS IPCS54511B LAN IP CCTV camera 2688 x 1520 p
Description
COMPACT 4 MPX 24/7 SURVEILLANCE CAMERA
The IP-Ball dome supplies best surveillance pictures in 4 MPx resolution as full color day/night camera. The weatherproof IP67 housing is intended for outdoor use. Externally lying white-light LEDs provide for clear images during the day and night. Mobile app access to the camera is possible at any time.
Top surveillance in the dark
Clear color images in absolute darkness thanks to the full color day/night technology – rich in detail for a sound evidence. The low-light intensity is effectively amplified by the special lens and the extra-light-sensitive image sensor; the white-light LEDs provide the sensor with an extra-light dose finely. For further distances The IP-Dome looks a horizon. Viewing angle of 95° or 108° (version B or A).
Automatically Object detection
The security camera differentiates relevant movements (people, vehicles) from interferences (branches, light, etc.) – And minimizes unnecessary motion alarms.
Recording and compatibility
The recording is done on ABUS recorders, VMS/software or local microSD cards. The camera is compatible with ABUS Secvest, Secoris and wAppLoxx Pro.
Easy to install
The camera is mounted on the ceiling or wall (wall bracket/ installation box available). The free software "ABUS IP-Installer" is available for linking in the network.
Notes: Without power supply, since PoE. The effective LED range varies depending upon the location of use.
This text is machine translated.
Features
- 4 MPx resolution (2,688 x 1,520 @ 25 fps) for solid surveillance images
- 4 mm fixed lens for larger distances (95° viewing angle)
- Highly detailed, well usable color pictures in darkness thanks to the full color day/night technology
- Automatically amplifies minimum ambient light using a special lens and very light-sensitive image sensor
- Subtle illumination of the field of vision with white light LEDs (up to 30 m range) for rich color images in total darkness (e.g. interior)
- Finely dosed illumination for the light-sensitive image sensor (hardly visible for the human eye)
- Object detection (people & vehicle): Video content analysis with fully automatic distinction between people / vehicles and interference (branches, lights, etc.)
- Optional output of 3 video streams in ideal resolution for e.g. live image, recording, mobile access, etc.
- Robust, weather-proof housing (IP67) with external WL-LEDs for clear images without disturbing reflections in the glass globe
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- MicroSD card slot for internal data storage, encrypted for high data security (optional)
- 12 V DC & PoE (802.3af)
- Digital Zoom
Scope of delivery
- 1x IP Dome 4 MPx (4 mm)
- 1x quick instructions
- 1x safety instructions



