
ABUS IPCS64531
Highlights & Details
- 4 MPx Resolution (2,688 × 1,520 @ 25 fps)
- 2,8-12 mm motor zoom lens
- 4-way optical Zoom, 42°-114° field of view
- Identification number on vehicles (up to max. 70 km/h)
Technical specifications
- 1 x RJ45, 1 x DC, 2 x Alarm input, 2 x Alarm output, 1 x Wiegand. 1 x DC output, 1 x audio input, 1 x audio output, 1 x RS485
- Number of users: 32
- Number of IR LEDs 4
- Number of streams: 5
- Minimum light (color): 0.0005 lx
- Minimum light (IR): 0 lx
- Aperture at minimum illumination (color): F1.2 – F2.5
- PoE standard IEEE 802.3at
- Private zones: 4
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(L x W x H) 350 x 140 x 140 mm
- App compatibility
Yes
- Resolution (max.)
2688 x 1520 p
- Viewing angle
42 - 114° horizontal, 24 - 59° vertical
- Focal length
2.8 - 12 mm
- Used at
Outdoors
- Weight
2000 g
- Factory colour
White
- IR coverage
50 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Bullet camera
- Microphone
No
- Width
140 mm
- Height
140 mm
- Length
350 mm
IP67
IK10
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088903 ABUS IPCS64531 CCTV camera
User & Safety Instructions
User & Safety Instructions 3088903 ABUS IPCS64531 CCTV camera
User & Safety Instructions 3088903 ABUS IPCS64531 CCTV camera
Description
LICENSE PLATE RECOGNITION: ANALYZE NUMBER PLATES AND CONTROL RELAYS – WITHOUT A PC OR NVR
This IP camera delivers video streams in 4 MPx resolution with 25 fps The corrosion- and weatherproof camera (IP67, NEMA 4X) monitors the outdoor area, thanks to IR-LEDs with a 50 m range during day and night. Access to the LAN camera comfortably via APP. Automatic detection of vehicles and number plates Thanks to intelligent object detection, the safety camera first detects the vehicle, then the number plate.
Automatic access control
By comparing registered marks with positive/negative lists, gates or barriers are controlled: Only authorized vehicles may pass through. All this autonomously by the camera, incl. Push alarm to the APP. This also provides time and cost advantages in work processes (e.g. parking garage, logistics, construction site).
Best overview also on distance
The motor zoom lens with a focal length of 2,8-12 mm (4.2-fold optical Zoom) overlooks a range of 42°-114°. Simply adjust the focal length and focus on the web browser - even by one person alone.
Recording and compatibility
Store recordings on a microSD card, ABUS recorder or via video management software.
Quick installation
With the free ABUS IP installer software for network commissioning.
Power supply via PoE or power supply unit (accessory). The effective IR range varies according to the location of use.
This text is machine translated.
Features
- 4 MPx resolution (2,688 × 1,520 @ 25 fps) for sound surveillance images and accurate detection of vehicle number plates
- 2,8-12 mm motor zoom lens (4-fold optical Zoom, 42°-114° viewing angle) for flexible selection of the installation location, depending upon the distance to the monitoring area (e.g. entrance, barrier)
- Identification number recognition at vehicles (up to max. 70 km/h), fully automatic for entrances, in car parks, on building sites etc. (ANPR: Automatic number plate recognition)
- Use as a stand-alone camera (without additional devices, number plate lists on the SD card in the camera, app notification when entry is unauthorized) or in connection with recorder (NVR) or PC (ABUS CMS software)
- Intelligent object detection: In ANPR mode, the vehicle is first detected on the shape and then the number plate (protection against manipulation with dummies)
- 140 dB WDR function for an effective balancing of image contrasts, strong backlight, etc., Ultra Low Light Performance for top image results with low lighting
- IR LEDs for clear picture results in darkness (up to 50 m range)
- Extremely rugged, vandal and weather-proof housing (IK10, IP67) plus corrosion protection (NEMA 4X), ideal at low mounting heights (water, salt, dirt) or near the coast (saline air)
- MicroSD card slot for comparison lists and internal data storage (optional: Encryption)
- Supports H.264, H. 265, MJPEG (inc. Dynamic GOP)
- 12 V DC & PoE (802.3af)
- Digital Zoom
- Optical Zoom 4.2 x
Scope of delivery
- 1x IP Tube (4 MPX, 2.8 - 12 mm, ANPR)
- 1x installation box
- 1x quick instructions
- 1x safety instructions













