
Highlights & Details
ABUS IP PTZ 4 MPx (25x) IPCS84532
- 4 MPx Resolution 2,560 x 1,440 @ 25 fps
- 25 x Autofocus zoom lens (4.8 – 120 mm)
- PTZ-Function: Swing, tilt, zoom
Technical specifications
- 1 x DC, 1 x RJ45, 2 x Alarm input, 2 x Alarm output, 1 x Audio input, 1 x Audio output
- Number of users: 32
- Number of presets: 300
- Number of streams: 3
- Number of tours: 8
- Minimum light (color): 0.005 lx
- Minimum light (IR): 0 lx
- Minimum lighting (B/W): 0.001 lx
- Aperture for minimum illumination (color): F1.6 – F3.5
- PoE standard IEEE 802.3at
- Private zones: 24
- Case material: metal
- Sensor
1/2.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 169 mm x 161 mm
- App compatibility
Yes
- Resolution (max.)
2560 x 1440 p
- Viewing angle
2.5 - 53° horizontal, 1.5 - 30.5° vertical
- Focal length
4.8 – 120 mm
- Used at
Outdoors
- Weight
2.5 kg
- Factory colour
White
- IR coverage
50 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Rotatable/tilting camera
- Microphone
No
- Height
161 mm
- (Ø)
169 mm
IP66
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3207570 ABUS IPCS84532 IP PTZ 4 MPx (25x) CCTV camera
User & Safety Instructions
User & Safety Instructions 3207570 ABUS IPCS84532 IP PTZ 4 MPx (25x) CCTV camera
User & Safety Instructions 3207570 ABUS IPCS84532 IP PTZ 4 MPx (25x) CCTV camera
User & Safety Instructions 3207570 ABUS IPCS84532 IP PTZ 4 MPx (25x) CCTV camera
Information
Information 3207570 ABUS IPCS84532 IP PTZ 4 MPx (25x) CCTV camera
Description
ONE CAMERA, ALL 360° IN VIEW. ON A LONG DISTANCE. WITH DEMANDING LIGHT SITUATION
The IP PTZ dome delivers video streams in 4 MPx with up to 25 fps. It is equipped for outdoor use day and night with IR LEDs and IP66 housing. The compact design is also suitable for indoor use, such as for discreet ceiling mounting.
PTZ-Function - swing, tilt, zoom
The precise control provides a 360° view, the 25-fold optical auto focus motor zoom shot sharply represents persons and objects even over long distances Ultra Low Light and WDR functions effectively correct both dark and overexposed image areas.
Automatic attendant's hut
Pre-defined preset positions allow fast, independent start of individual tours.
Recording and compatibility
The recording is done on a ABUS recorder, via video management software or on a microSD card.
Comfortable start-up
The camera can be mounted on ceiling or wall. Recommended: Ceiling mounting frame (flush/suspended ceiling), installation box (wall), PoE injector (power supply PoE+ (30 W). The free software ABUS IP-Installer simplifies setup and finds the camera quickly in the network.
ABUS link station APP –live access & push notifications
Mobile access with ABUS Link Station APP for live viewing, playback and notification of events. Without port forwarding, including IPv6.
Notes: There is no included mains adapter, since power supply via PoE. The effective IR range depends on the place of use.
This text is machine translated.
Features
- Ultra low light performance for excellent results in poor lighting
- 120 dB WDR function for balancing image contrast
- 8 programmable tours each with up to 32 preset positions
- Weatherproof housing (IP66)
- IR LEDs (up to 50 meters range)
- Supports H.264, H.265, MJPEG (incl. dynamic GOP)
- VCA functions with passenger and vehicle detection and object tracking
- 12 V DC & PoE+ (802.3at)
- Digital Zoom 16 x
- Optical Zoom 25 x
- Audio: Connectable: Microphone, loudspeaker
Scope of delivery
- 1x IP Midi PTZ 4 MPx
- 1x quick instructions
- 1x safety instructions














