
Highlights & Details
ABUS IPCS84551
- 4 MPx Resolution 2,560 x 1,440 @ 25 fps
- Telephoto lens for long distances: 5,9-189 mm motor zoom lens
- Intelligent object and precise motion detection
Technical specifications
- 1 x RJ45, 1 x AC, 1 x audio input, 1 x audio output, 2 x alarm input, 1 x alarm output
- Number of users: 32
- Number of presets: 300
- Number of streams: 3
- Number of tours: 8
- Minimum light (color): 0.005 lx
- Minimum light (IR): 0 lx
- Minimum lighting (B/W): 0.001 lx
- Aperture at minimum illumination (color): F1.5
- PoE standard IEEE 802.3at
- Private zones: 24
- Sensor
1/1.8" Progressive Scan CMOS
- Product type
CCTV camera
- Series
ABUS Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 220 mm x 363 mm
- App compatibility
Yes
- Resolution (max.)
2560 x 1440 p
- Viewing angle
2.6 - 51° horizontal, 1.5 - 30° vertical
- Focal length
5.9 - 189 mm
- Used at
Outdoors
- Weight
4000 g
- Factory colour
White
- IR coverage
200 m
- Additional IR light
Yes
- Camera type
IP camera
- Camera type
Rotatable/tilting camera
- Microphone
Yes
- Height
363 mm
- (Ø)
220 mm
IP66
IK10
- Transfer type
LAN
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088906 ABUS IPCS84551 CCTV camera
User & Safety Instructions
User & Safety Instructions 3088906 ABUS IPCS84551 CCTV camera
User & Safety Instructions 3088906 ABUS IPCS84551 CCTV camera
Description
DETECTING OBJECTS FROM A DISTANCE. 360° VIEW. WITH EVERY LIGHT
The surveillance camera for your company premises: The IP PTZ dome can be used to detect objects without any problem. With high resolution, controllable Tele-lens, strong IR-LED and Top image sensor, it delivers true pictures in most difficult light situations. Optimum for the protection against perimeters in the outdoor area.
Ultra-Low Light & WDR function
Best images in any light: The large, light-sensitive image sensor effectively corrects dark areas of the image. The WDR function including overexposure.
PTZ-Function: Swing, tilt, zoom
Precise control of the viewing direction with 360° all-round view. The Tele lens with 32-fold optical Zoom represents the objects sharply at a distance of up to 3 km.
Automatic: Object detection and tracking, guard tour
The security camera differentiates between relevant objects/movements (people, vehicles) precisely from interferences and prevents false alarms. The object triggers the recording, including object tracking (auto-tracking) and alarm event (APP, NVR, software). Defined ranges are also monitored with preset positions (individual tours).
Alarm camera function
It produces a visible and loud alarm (flashing light, warning sound). An acoustic attack on the perpetrators is possible.
Recording & compatibility
The saving of scenes is done on a microSD card, ABUS recorder or via video management software.
Flexible installation
The dome is mounted to a wall, ceiling or mast with the optional bracket accessory. Powered by a PoE injector (high Power PoE) and quickly found in the network via the ABUS IP-installer.
ABUS link station APP
Mobile access with live view, playback and push alarm.
Note: The effective IR range varies by area of use.
This text is machine translated.
Features
- 4 MPx Resolution 2,560 x 1,440 @ 25 fps for solid surveillance images
- Telephoto lens for long distances: 5,9-189 mm motor zoom lens (32-x optical Zoom, 2.6-51° viewing angle) for monitoring large areas of up to 3 km distance
- Intelligent object detection and precise motion detection with fully automatic distinction between people / vehicles and interference (branches, light, etc.)
- PTZ Function: Automatic pan/tilt (360° horizontal/105° vertical) and zoom in order to keep a recognized, moving object in view (auto tracking, object tracking) or manual control via mobile phone app, recorder, PC (ABUS CMS)
- Electronic image stabilizer (EIS) for clear, precise scenes with a lot of motion/vibration of the camera (e.g. wind, truck traffic)
- Dynamic private zones for top data protection (masking adapts automatically to zoom factor and line of sight)
- IR LEDs for clear picture results in darkness (up to 200 m range)
- Ultra Low Light Performance for excellent images in poor lighting
- 120 dB WDR function for an effective balancing of image contrasts, strong backlight, etc.
- Alarm camera function: By flash light and acoustic alarm (warning sound/voice message via integrated speaker) the camera emits a local alarm or performs an offender response
- Weatherproof housing (IP66)
- With 6 bits. Micro SD-card slot for internal data storage
- Supports H.264, H.265, MJPEG (incl. dynamic GOP)
- Power supply: 24 V AC & PoE (802.3at)
- Digital Zoom 16 x
- Optical Zoom 32 x
Scope of delivery
- 1x IP PTZ 4 MPx (32x)
- 1x quick instructions
- 1x safety instructions














