
AHD, Analog, HD-CVI, HD-TVI-Bullet camera 1920 x 1080 p ABUS ABUS HDCC42562 Analog HD Mini Tube 2MPx TN IR IP67 HDCC42562, Indoors, Outdoors
Highlights & Details
- Full HD (2MPx) resolution with 1920 x 1080 pixels
- Ultra low light function
- Noise reduction (DNR)
Technical specifications
- Aperture: F1.2
- Case material: metal
- Lens mount: M12
- Product type
CCTV camera
- Camera type
Bullet camera
- Resolution (max.)
1920 x 1080 p
- Sensor type
CMOS
- Focal length
2,8 mm
- CCTV features
IR LEDs
- Viewing angle
106°
- Signal standard
AHD
Analog
HD-CVI
HD-TVI
- Outputs
BNC
- Power supply
PSU
- Additional IR light
Yes
- IR range (max.)
30 m
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- Microphone
No
- Used at
Indoors
Outdoors
IP67
- Operating temperature
-40 - +60 °C
- Dim
(Ø x D) 70 mm x 158.6 mm
- Depth
158.6 mm
- (Ø)
70 mm
- Weight
893 g
Documents & Downloads
Datasheet
Datasheet 2354280 ABUS ABUS HDCC42562 Analog HD Mini Tube 2MPx TN IR IP67 HDCC42562 AHD, Analog, HD-CVI, HD-TVI-CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2354280 ABUS ABUS HDCC42562 Analog HD Mini Tube 2MPx TN IR IP67 HDCC42562 AHD, Analog, HD-CVI, HD-TVI-CCTV camera 1920 x 1080 p
Description
Reliable data transfer at high resolution
The analogueue HD camera offers the best of two worlds: It transmits data safely and without interference via analogueue video combination cable. It delivers detailed images in full HD resolution with 1920 x 1080 pixels at 25 frames per second, as well as IP technology. And all this at a very attractive price-performance ratio.
Business weather-protected Monitoring around the clock
The robust housing with protection class IP67 makes the camera ideal for outdoor use under weather conditions. The integrated IR-LEDs, with a range of up to 30 meters (depending on the exact location), and the automatic day/night switch, secure a reliable monitoring during the day and night. Thanks to ultra low light and noise suppression (DNR) the camera delivers sharp pictures even in very little light. The WDR (120 dB) also shows image details in case of backlight and strong contrasts.
Easy to set up
Thanks to the included combination cable and the plug-and-play installation, the camera is quickly mounted on ceiling or wall and put into operation. Of course, an existing BNC cable can also be used.
This text is machine translated.
Features
- 2MPx camera for indoor and outdoor use
- Detailed Full HD (2MPx) resolution with 1920 x 1080 pixels at 25 fps
- Ultra low-light function and noise suppression (3D DNR) For more details even in very little light
- Supports TVI, AHD, CVI, and CVBS analogue formats
- Integrated IR-LEDs for best view at night/darkness, up to 30 meters
- WDR (120dB) For more details even with backlight and strong contrasts
- Automatic day/night switch
- 4 private zones
- Ceiling and wall mounting possible
- Incl. 1 x 30 m video combination cable (video signal + voltage supply)
- Plug & Play installation and connection via BNC socket also to existing analogueue cables.
Scope of delivery
- 2MPx Mini Tube-Camera
- POWER SUPPLY 12 V DC/1 A
- 1 x 30 m combination cable
- Drill template
- Fitting Material
- User manual.





