
ABUS 4-channel IP CCTV camera set incl. 2 cameras for Indoors, Outdoors Performance Line 4-Kanal PoE Set
Highlights & Details
- Complete set: 4-channel network PoE recorder, two 2MPx camerasRecorder with 4 PoE (power over Ethernet) interfacesDetailed Full HD (2MPx) resolution
Technical specifications
- Operating temperature: -25 °C to + 60 °C.
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
- Signal standard
IP
- Channels
4
- Sensor type
CMOS
- Sensor size
9.07 mm (1/2.8")
- Camera type
Bullet camera
- Transfer type
LAN
- Used at
Indoors
Outdoors
- Recording mode
Motion detector
Manual
Preset
Alarm
- Outputs
RCA
HDMI
VGA
Alarm out
- Inputs
RCA
RJ45
USB
- IR range (max.)
30 m
- Focal length
2,8 mm
- Max. viewing angle hor.
111°
- Vertical viewing angle
59°
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- Receiver size
315 x 240 x 48 mm
- Factory colour
Multicolour
- Weight
7.42
- App compatibility
No
- Resolution (max.)
1920 x 1080 p
- Hub
Not required
IP67
- Power supply
PSU
- Built-in memory
1 TB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2612457 ABUS Performance Line 4-Kanal PoE Set TVVR36422T LAN IP-CCTV camera set 4-channel incl. 2 cameras 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2612457 ABUS Performance Line 4-Kanal PoE Set TVVR36422T LAN IP-CCTV camera set 4-channel incl. 2 cameras 1920 x 1080 p
Description
This text is machine translated.
Features
- Complete set with 4-channel network PoE recorder, two 2MPx cameras, 1TB HDD, two 18 m network cablesRecorder with 4 PoE (power over Ethernet) interfacesDetailed Full HD (2MPx) resolution with 1920 x 1080 pixels at 25 fpsIncl. 1 TB hard disk for approx. 6 weeks recording "Nonstop" Up to 4 IP cameras possible4K HDMI output for simultaneous native view of four Full HD (2MPx) IP camerasRecording after motion detection, schedule or permanentProgressive scan CMOSUltra low light performance for excellent results in low lightWeatherproof housing (IP67)Supports H.264, H.264, MJPEG (incl. Dynamic GOP)MicroSD card slot for internal data storage12 V DC & PoE (802.3af)Motion detection: 4 zonesNoise suppression: 3D DNR4 private zonesAlarm: E-mail, NAS, FTPNumber of users: 32White balance: AWB, manualSupported browsers: IE11, Mozilla Firefox, Google Chrome, MS EdgeDay/night switching: ICR/color/B/W.
Scope of delivery
- 1x 4-channel PoE recorder (TVVR36401)
- 2x 2MPx Mini Tube Camera (TVIP62510)
- 1x power supply, 48V DC
- 2x power supply, 12V DC
- 2x 18m network cable
- 1x 3.5" 1TB HDD
- 1x 1m network cable
- 1x USB wireless mouse with batteries
- 2x mounting material


