
Number
Highlights & Details
Wi-Fi IP-Compact camera;1920 x 1080 p;ABUS;PPIC31020Indoors
- Full HD 1080pAccess via App2Cam PlusMotion detection
Technical specifications
- Video compression: H.264
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
2-way communication
Speaker
Microphone
- Camera type
Compact camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
1,85 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
100°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
1 lx
- IR range (max.)
10 m
- Used at
Indoors
- Type
microSD card (up to 128 GB)
- Width
120 mm
- Height
51 mm
- Depth
37 mm
- Dim
(W x H x D) 120 x 51 x 37 mm
- Weight
0.539
- F-numbers
F2.3
- Enclosure material
Plastic
- Factory colour
Multicolour
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2476050 ABUS PPIC31020 Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2476050 ABUS PPIC31020 Wi-Fi IP CCTV camera 1920 x 1080 p
Information
Information 2476050 ABUS PPIC31020 Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Indoor camera with unique privacy mode, WLAN, 180 degree viewing angle, motion detection including push message as well as free memory and access to all functions via mobile phone and tablet app App2Cam Plus Unique privacy mode through integrated all-off flap for fast and secure covering of the camera lens and at the same time automatic switching off of the micro and the WLAN connection Ready to use immediately by super simple start-up (with App Assistant in a few minutes, incl. Bluetooth pairing between camera and smartphone) and integrated microSD memory card (8 GB included, 128 GB possible) Free access to live streaming, memory and all functions via App2Cam Plus (push messages, digital zoom, 2-way audio through speakers & microphone etc.) Can be placed/mounted very flexibly indoors thanks to super wide 180 degree viewing angle and WLAN operation with high stability, range and security (high-quality dual WLAN chip for 2.4 GHz & 5 GHz, incl. encryption) Complete recordings by means of pre-recording and intelligent memory function (recordings start up to 3 seconds before actual recognition), push message upon motion detection Data protection-compliant recording (according to the basic data protection regulation, in short DPR: Deactivate audio for recordings and automatically delete the video data after 3, 7 or 30 days with ring storage function), privacy zones can be hidden Elegant design for every living environment (look & feel of the design-winning ABUS WLAN battery cam and WLAN outdoor camera), camera can be placed without bracket on a shelf or with bracket firmly on a wall Full HD resolution and clear night vision up to 10 m. All-inclusive: All functions and over-the-air updates permanently free of charge.
Scope of delivery
- 1 x ABUS WLAN Privacy indoor camera
- 1 x power supply, 5 V DC / 2A
- 1 x wall bracket
- 1 x installation materials
- 1 x SD card removal aid
- 1 x drilling template
- 1 x microSD card 8 GB (pre-installed)
- 1 x Micro USB - RJ45 adapter.
System requirements
- IOS, Android




