
Number
Wi-Fi IP-Compact camera;2048 x 1536 p;ABUS;PPIC46520Outdoors
Highlights & Details
- All-in-one: WLAN surveillance camera, LED outdoor lamp & intercom incl. mobile phone APP
- Free access to camera live stream, memory and all functions (no subscription)
- Ready to use immediately (integrated microSD-memory card) & super easy start-up
- Fully automatic detection and differentiation of objects (people, animals, vehicles)
Technical specifications
- Resolution modes: 2K / Full HD (1080p) / HD (720p) / VGA (480p)
- Power consumption 17 W
- White-light LEDs 1
- Brightness of white light LED: 950 lm
- Colour temperature: 3000 K
- Product type
CCTV camera
- Series
ABUS Smart Security World
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
White spotlight
Sounder
Pet recognition
- Camera type
Compact camera
- Resolution (max.)
2048 x 1536 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
- Focal length
4 mm
- Max. viewing angle hor.
120°
- Vertical viewing angle
62°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
1 lx
- IR range (max.)
8 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
70 mm
- Height
180.7 mm
- Depth
135 mm
- Dim
(W x H x D) 70 x 180.7 x 135 mm
- Weight
1035 g
- F-numbers
F2.0
- Enclosure material
Aluminium
- Factory colour
Grey-black
IP66
- Signal standard
IP
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865746 ABUS PPIC46520 Wi-Fi IP CCTV camera 2048 x 1536 p
User & Safety Instructions
User & Safety Instructions 2865746 ABUS PPIC46520 Wi-Fi IP CCTV camera 2048 x 1536 p
Description
Practical. Secure. Clever combined
This combination device with a WLAN surveillance camera, intercom, siren and outdoor LED lamp wakes you up at your home – whether at the entrance, terrace, or driveway.
The integrated lamp prepares you for a bright and secure reception when you come home. Burglars, on the other hand, have a heavy stand. The best part: During your absence, the ABUS Wi-Fi outdoor light camera reports to you via smartphone APP only if something important is happening for you.
Because the smart security camera makes the difference: You only set up via the mobile phone APP App2Cam Plus, WAS is important for you (persons, animals and/or cars), in which case the integrated siren raises and hides foreign property - that is done in no time at all. Everything else runs completely automatically – this saves time and nerves. A big difference to other cameras that already report when a blade is moving in the wind. With the included microSD-memory card the camera is immediately ready to use.
In the case you'll receive a push message via APP in seconds. Live streaming is done with a touch of your finger; you can exchange information with people on site, just like an intercom system. In this way, you respond quickly and appropriately to every situation.
The surveillance camera delivers brilliant picture and video quality round the clock - even at night with clear color details. You use it to meet all the requirements of the data protection law. The light camera is absolutely weatherproof. It is compatible with the radio alarm system Smartvest. And after a very simple start-up with the help of the APP-Wizard immediately ready to use.
Tip: Remove previous outdoor lights and simply position the ABUS wireless light outdoor camera on the existing 230 V lamp connection – the holder allows the device to be aligned flexibly and the chic design fits everywhere well.
This text is machine translated.
Features
- Intelligent motion detection
- Push message with motion alarm and free memory and access via mobile phone and tablet APP App2Cam Plus
- High-quality outdoor light: Economical and high performance LED light (up to 1,000 lumens and 10 meter light range, infinitely dimmable by APP)
- Free access via App2Cam Plus to camera live stream, memory and all functions (motion detector, light intensity, siren, digital zoom, 2-way audio through loudspeaker & microphone etc.)
- Ready to use straight away thanks to built-in microSD memory card and extremely easy setup (with APP Wizard in a few minutes)
- Can be placed instead of an existing outdoor lamp with 230 V connection
- Can be positioned outdoors flexibly thanks to a wide 120-degree viewing angle and finely adjustable bracket as well as high WLAN stability, range and security (Dual WLAN chip for 2.4 GHz & 5 GHz, incl. encryption)
- Fully automatic detection and differentiation of objects (people, animals, vehicles) as well as ignoring interference (branches, light)
- Full recordings with pre-recording and automatic start recording
- Hide/black private zones completely (e.g. public property) and mark areas with or without motion detection as required on site
- Data protection-compliant recording (audio off, save video data permanently on site or delete it automatically after 3, 7 or 30 days, depending on use on site)
- QHD/2K resolution, clear night vision as needed in black/white or color, weatherproof (IP66)
- Part of the ABUS Comfort Line & Smart security world, compatible with the Smartvest radio alarm system.
Scope of delivery
- 1 x ABUS wireless light outdoor camera
- 1 x microSD memory card (pre-installed)
- 1 x Antenna
- 1 x USB A on USB-C cable
- 1 x boring template
- 1 x installation materials
- 1 x Allen key
- 1 x removal tool for microSD memory card
- Information on initial commissioning and assembly.
System requirements
- IOS, Android














