
Number
ABUS IP Add-on camera for Outdoors, Indoors
Highlights & Details
- Wireless additional camera for ABUS battery camera pro
- Free access to camera live stream, memory & all functions (no subscription)
- Quickly ready for use through easy setup
- Fully automatic identity recognition as well as push notification (ignores vehicles/animals)
Technical specifications
- Sony IMX307
- 2 x 18650 Li-ion battery
- Housing material: Plastic
- PIR 112° viewing angle
- PIR range: 8 m
- Storage medium: USB stick (up to 128 GB)
- Product type
Add-on camera
- CCTV features
IR LEDs
Identity recognition
2-way communication
White spotlight
Battery-powered
- Signal standard
IP
- Camera type
Compact camera
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
Indoors
- Focal length
2,9 mm
- Max. viewing angle hor.
120°
- Vertical viewing angle
75°
- Light sensitivity (- IR)
1 lx
- Frequency
2.4 GHz
- Width
103 mm
- Depth
51 mm
- Height
54 mm
- Factory colour
White
- Weight
0.655
- Dim
(W x H x D) 103 x 54 x 51 mm
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
- Hub
Required
IP65
- Power supply
Rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2886459 ABUS PPIC91520 Wi-Fi IP-Add-on camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2886459 ABUS PPIC91520 Wi-Fi IP-Add-on camera 1920 x 1080 p
Description
This additional camera supplements an ABUS battery camera pro with base station. In all, you can operate up to 4 cameras per base station.
Installed video surveillance quickly and cleanly, easy to use, without subscription, you can get that even with this extra smart camera.
It's so easy: Open the package, switch on the camera, scan QR code – the APP will explain everything to you step by step. Thereafter, the camera can be placed flexibly thanks to a large wireless range and the convenient design – regardless of a power connection.
Configure your personal settings in no time via APP: Completely hide the private or public areas in the picture depending upon the position on site. If desired, the camera sends you a push message only to people and thus ignores animals, vehicles or leaves weighing in the wind.
This weatherproof camera can withstand rain, snow and strong sunlight without any problems. The integrated white-light LED takes care of clear color pictures even in darkness. Whether indoors or out, this way you can keep your home and your loved ones in view and scare off intruders. Practical: APP and camera can be used as an intercom system (package offer or friends on the front door).
Note: The corresponding base station is required for operation. Up to 4 battery cameras can be operated with one base station.
Tip: The ABUS solar panel, which is available separately, extends the battery life and even makes the camera completely self-sufficient in good conditions.
This text is machine translated.
Features
- Surveillance camera with radio, rechargeable battery, identity recognition, push message in case of motion alarm, intercom function, Colour images even at night as well as free access via mobile phone and tablet APP App2Cam Plus (no subscription)
- Required for operation: ABUS battery-camera pro with base station
- Flexible wireless camera for outdoors and indoors, weather-proof (protection type IP65), 120 degree viewing angle
- Place inside on a shelf board as needed, outside with convenient ball head mount
- Quickly ready to use through easy setup (with APP Wizard in a few minutes)
- Permanently free access via APP to live stream, memory, as well as all functions and personal settings (white-light LED, etc.)
- Fully automatic identity recognition as well as push notification via APP (ignores vehicles/animals), automatic start recording (ignored in the wind branches etc.)
- Hide/black private zones completely (e.g. public property)
- Data protection-compliant recording (audio off, save video data permanently on site or delete it automatically after 3, 7 or 30 days, depending on use on site)
- Intelligent battery management: Battery runtime thus up to 6 months (at around 4 recordings/accesses per day, with more frequent/longer use, heat/frost or a bigger distance to the base station the runtime is reduced)
- 3 mega pixel resolution, clear and detailed night vision in color
- Part of the ABUS Comfort Line & Smart security world, compatible with the Smartvest radio alarm system.
Scope of delivery
- Battery camera Pro
- Antenna for rechargeable battery camera Pro
- Camera wall bracket
- Camera drilling template
- Mounting material camera
- USB-A to USB-C® cable
- Reset tool
Hints
System requirements
- IOS, Android
- ABUS battery-camera pro with base station.











