
Number
ABUS Smoke and heat detector RWM250 RWM250 incl. 12-year battery, incl. magnetic fastener
Highlights & Details
- Q-label-certified
- Easy adhesive mounting without drilling
- Stationary battery with 12 years life
Technical specifications
- Certifications:
- Q-Label certified by KRIWAN test center
- Certification: EN 14604:2005/AC:2008 + advanced testing after vfdb 14-04
- Battery type: 3 V Lithium, installed as fixed.
- Product type
Smoke and heat detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 12-year battery
incl. magnetic fastener
- SPL
88 dB
- Dim
(Ø x H) 10.5 cm x 4 cm
- Certification
EN14604
Q-Label
- Content
1 pc(s)
- Height
4 cm
- (Ø)
10.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1534279 ABUS RWM250 Smoke and heat detector incl. 12-year battery, incl. magnetic fastener battery-powered (Ø x H) 10.5 cm x 4 c
User & Safety Instructions
User & Safety Instructions 1534279 ABUS RWM250 Smoke and heat detector incl. 12-year battery, incl. magnetic fastener battery-powered (Ø x H) 10.5 cm x 4 c
Conformity certificate
Conformity certificate 1534279 ABUS RWM250 Smoke and heat detector incl. 12-year battery, incl. magnetic fastener battery-powered (Ø x H) 10.5 cm x 4 c
Security datasheet
Security datasheet 1534279 ABUS RWM250 Smoke and heat detector incl. 12-year battery, incl. magnetic fastener battery-powered (Ø x H) 10.5 cm x 4 c
Description
The optical smoke detector ABUS RWM 250 triggers an alarm as soon as smoke particles in the measuring chamber. It covers, with the corresponding installation height rooms with an area of up to 60 m² and warns volume with 88 dB before the development of dangerous smoke, and thanks to the integrated temperature sensor when they produce rapidly rising room temperature. You can yourself and your family/roommate in case of a fire in time to safety.
Thanks to the Magnet-Gelklebe-Pad-Technik is the smoke detector installed in minutes and requires no holes or screws for fastening. The high-quality, stationary lithium battery enables a long battery life of up to twelve years. RWM 250 The performance of the lithium battery is running low, a beep sounds as a warning.
This text is machine translated.
Features
- Q-Label certified by KRIWAN TEST CENTER
- Made in Germany
- Sensor for optical smoke detection + sensor for temperature measurement
- Stationary 3V lithium battery with 12 years battery life
- Adhesive mounting by Magnet-Gelklebe-Pad-Technik with additional optional fastener
- For use in bedrooms, children's rooms, corridors, etc.
- Also can be used in kitchens and caravans.
Scope of delivery
- smoke alarm
- Battery (firmly integrated)
- Quick guide.





