
ABUS Wireless smoke and heat detector RWM450 RWM450 incl. 10-year battery, incl. magnetic fastener, network-compatible
Highlights & Details
- Network-enabled wireless smoke detector
- Easy adhesive mounting without drilling
- Fixed battery with 10 years life
Technical specifications
- Frequency: 868 MHz
- Certifications:
- Q-Label certified by KRIWAN test center
- Certification: EN 14604:2005/AC:2008 + advanced testing after vfdb 14-04
- Battery type: 3 V Lithium, installed as fixed.
- Product type
Wireless smoke and heat detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
incl. magnetic fastener
network-compatible
- SPL
88 dB
- Dim
(Ø x H) 10.5 cm x 4 cm
- Certification
EN14604
Q-Label
- Content
1 pc(s)
- Weight
0.000
- Height
4 cm
- (Ø)
10.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1534815 ABUS RWM450 Wireless smoke and heat detector incl. 10-year battery, incl. magnetic fastener, network-compatible battery-
User & Safety Instructions
User & Safety Instructions 1534815 ABUS RWM450 Wireless smoke and heat detector incl. 10-year battery, incl. magnetic fastener, network-compatible battery-
Security datasheet
Security datasheet 1534815 ABUS RWM450 Wireless smoke and heat detector incl. 10-year battery, incl. magnetic fastener, network-compatible battery-
Description
The optical radio smoke detector ABUS RWM 450 triggers an alarm as soon as smoke particles in the measuring chamber. It also has an integrated radio module is that the alarm is automatically to another RM450 smoke detector. This model offers especially for large apartments or houses in which the alarm of a single smoke detector easily could be overheard. There can be up to 14 radio groups, each with up to 15 smoke detectors can be linked to each other. warning
It covers, with the corresponding installation height rooms with an area of up to 60 m² and warns volume with 88 dB before the development of dangerous smoke, and thanks to the integrated temperature sensor when they produce rapidly rising room temperature. You can yourself and your family/roommate in case of a fire in time to safety.
Thanks to the Magnet-Gelklebe-Pad-Technik is the smoke detector installed in minutes and requires no holes or screws for fastening. The high-quality, stationary lithium battery enables a long battery life of up to twelve years. RWM 250 The performance of the lithium battery is running low, a beep sounds as a warning.
This text is machine translated.
Features
- Formation of radio and wireless community groups possible
- Q-Label certified by KRIWAN TEST CENTER
- Made in Germany
- Sensor for optical smoke detection + sensor for temperature measurement
- Stationary 3V lithium battery with 12 years battery life
- Adhesive mounting by Magnet-Gelklebe-Pad-Technik with additional optional fastener
- For use in bedrooms, children's rooms, corridors, etc.
- Also can be used in kitchens and caravans.
Scope of delivery
- smoke alarm
- Battery (firmly integrated)
- Quick guide.



