
Number
Siren with flashing light
Highlights & Details
- Sound pressure 100 dB/1 m
- Compact size
Technical specifications
- Red
- Product type
Alarm sounder + flashing light
- Colour
Red
- Flash rate
120 flashes/min
- Max. sound pressure
100 dB
- Operating voltage
12 V DC
IP54
- Used at
Indoors
Outdoors
- Width
73 mm
- Height
122 mm
- Depth
43 mm
- Dim
(W x H x D) 73 x 122 x 43 mm
- Factory colour
Multicolour
- Material (details)
Housing made of ABS
- SPL
100 dB/ 1 m.
- Current consumption
200 mA
- Operating temperature
-10 - +50 °C
- Operating voltage
9 - 12 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 750995 ABUS SG1681 Alarm sounder + flashing light 100 dB Red Indoors, Outdoors 12 V DC
User & Safety Instructions
User & Safety Instructions 750995 ABUS SG1681 Alarm sounder + flashing light 100 dB Red Indoors, Outdoors 12 V DC
Conformity certificate
Conformity certificate 750995 ABUS SG1681 Alarm sounder + flashing light 100 dB Red Indoors, Outdoors 12 V DC
Description
Features
- Polycarbonate housing. Housing colour: White.
Scope of delivery
- Combi-alarm
- User manual.

