
Number
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;ABUSSmartLook;PPIC52520Outdoors
- Smart and weatherproof monitoring camera for swiveling & tilting
- Automatic object detection: People, animals, cars
- Targeted push notifications + an intercom/alarm tone
- No account/subscription required
Technical specifications
- Resolution modes: 4K Ultra HD / Full HD (1080p) / VGA (360p)
- Swivel/tilt range: 270° horizontal / 80° vertical
- Frequency range 2.400 2.485 / 5.0 GHz
- Video compression: H.264/ H. 264+
- Product type
CCTV camera
- CCTV features
Pan-tilt function
Speaker
Microphone
IR LEDs
Saves footage on SD card
2-way communication
Identity recognition
Vehicle recognition
Pet recognition
- Camera type
Rotatable/tilting camera
- Power supply
PSU (5 V / DC)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
85°
- Vertical viewing angle
45°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
1 lx
- IR range (max.)
20 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
120 mm
- Height
210 mm
- Depth
160 mm
- Dim
(L x W x H) 250 cm x 120 mm x 210 mm
- Weight
1.079
- F-numbers
F2.0
- Enclosure material
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- Cable length
0 cm
- Length
250 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3340005 ABUS SmartLook PPIC52520 Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3340005 ABUS SmartLook PPIC52520 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
Accurate & clear. In 4K
Using intelligent motion detection, this security camera differentiates between people, animals and vehicles. So you only get an alarm on your Smartphone when something important is happening for you – just do a few settings to adjust the camera to your local needs – everything else runs fully automatically. Another highlight: The camera delivers a brilliant picture quality day and night. They store images in 4K with ultra-high resolution.
You decide WAS is important
Do you want to waste no time and save nerves with your surveillance camera? Then the ABUS Smartlook outdoor camera is just the right choice for you. Whether at home or while traveling, always up to date: Via App2Cam Plus and/or email you will receive a message within seconds, if something important happens.
Access via mobile phone APP
Do you want to waste your CCTV camera and save your nerves? Then the ABUS Smartlook outdoor camera is exactly the right choice for you. Whether at home or while traveling, always up to date: Via App2Cam Plus and/or email you will receive a message within seconds, if something important happens. Each recording starts 5 seconds before the triggering event (pre-recording). The camera gives you pin-sharp pictures in 8 megapixels with many details, day in color, at night in black and white. The night view is crystal clear and amounts to up to 10 meters.
This text is machine translated.
Features
- Smart, weather-proof surveillance camera for pan and tilt with free mobile phone APP, recording in 4K/UHD resolution, night vision, intelligent motion detection and push notification, intercom function and much more
- Ready to use immediately, no account/subscription necessary: Integrated, changeable microSD-memory card included
- Easy to set up in minutes with the App2Cam Plus APP for smartphones/tablets & Bluetooth®
- Can be placed anywhere: Connected to your home network via WLAN with high stability & range (2.4 or 5 GHz) or via LAN cable
- Fully automatic detection and differentiation of objects (humans, animals, vehicles), sends out precise push-message/e-mail, ignores interfering influences (branches, leaves, light etc.)
- All functions permanently free of charge: Live stream, digital Zoom, 2-way audio through loudspeaker & microphone, siren sound, memory, over the air updates and many more
- Set all settings according to your wish: Sensitivity of motion detector, image areas without detection, half automatic fast rotation per APP on 3 selectable positions (English Presets) etc.
- Data protection compliant with recording without sound, ring memory and black areas of the picture as required (so-called private zones, also for public areas and neighboring plots)
- Ultra HD (8 megapixel) recording, night vision up to 20 m, protection class IP66 (weather-proof)
- Also compatible with the Smartvest & ABUS One apps.
Scope of delivery
- 1 x surveillance camera for pan and tilt
- 1 x power supply, 5V DC / 2A
- 1 x wall holder (pre-installed)
- 1 x installation materials
- 1 x removal tool for the microSD card
- 2 x Allen key
- 1 x boring template
- 1 x Antenna
- 1 x microSD card (pre-installed).
Hints
System requirements
- Smartphone or tablet running iOS or Android








