Minimise your wiring during the installation of IP cameras, with the High-Po E Standard (60 Watts). With the help of the High-Po E injector you can overcome these cameras can also operate by PoE, if your network components (switches, etc.) no High-Po E, PoE+ or PoE support.
With the injector you can save the power for the supply of IP-cameras with High-Po E work in an ethernet. The power supply is done via the same network cable, through which the signal transmission from the camera to the network running - even if the existing network components are not PoE-compatible and/or does not have the required performance for High-Po E (60 Watts).
The advantage: the laying a separate power line is omitted and the camera can be operated without a separate power supply. So you are when choosing the location of the camera do not need a locally available power supply (power socket, etc.). It runs only the network cable from the camera to the injector (max. cable distance 100 m) and the injector is on the other side to the network and the current line is connected.
This text is machine translated.