
Highlights & Details
ABUS TVHS30000
- Video-Door intercom with Face recognition, unlocks authorized persons instantly and fully automatically the front door
- Access for residents by face-scan or PIN-code input
- Optional: Access by PIN code or chip key/key card on the built-in NFC card reader
Technical specifications
- Number of users: 10,000
- Number of IR LEDs 2
- Live view resolution: 1080p (display), 720p (network stream)
- Resolution modes: Stream 1: 1280 x 720 @25 fps
- Image elements (effective): 1920(H) x 1080(V) px
- 1 x Seiko MS621R battery
- Network connection LAN 10/100/1000 Mbit/s.
- Network connection WLAN: 802.11b/g/n (2.4 GHz)
- Horizontal viewing angle: 75.5°
- Angle of vertical vision 41.5°
- Video compression: H.264
- LCD monitor type
- Sensor
Progressive scan CMOS
- Product type
Video intercom
- Series
ABUS Professional
- Operating voltage
12 V DC
- Dim
(W x H x D) 111 x 209 x 24 mm
- App compatibility
Yes
- Resolution (max.)
1280 x 1080 p
- Operating temperature
-30 - 60 °C.
- Used at
Outdoors
- Frequency
2.4 GHz
- Weight
600 g
- Factory colour
Black
Silver
- Additional IR light
Yes
- Width
111 mm
- Height
209 mm
- Depth
24 mm
IP65
- Transfer type
LAN
Wi-Fi
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3088963 ABUS TVHS30000 Video intercom
User & Safety Instructions
User & Safety Instructions 3088963 ABUS TVHS30000 Video intercom
User & Safety Instructions 3088963 ABUS TVHS30000 Video intercom
User & Safety Instructions 3088963 ABUS TVHS30000 Video intercom
Description
A SMILE OPENS DOORS Everything in it: Camera with face recognition. Door intercom with touch screen. Open the door with your face: Safe and comfortable with FaceXess, the innovative video-door station of ABUS. The front door is unlocked fully automatically by face recognition. Intuitive comfort: Key-free life for Groß & Small Also experienced? You come home and have your hands full. To open the front door, first put all bags in place and crawl for the key. Simply better: ABUS FaceXess recognizes your face in the run-up and unlocks the front door. Even after jogging or simply walking. Do the children want to play in and out all the time? FaceXess knows the little ones too - and you remain undisturbed, because the kids can open the door on their own. For visitors: An almost normal bell visitors or package tenders use the outdoor unit like a normal doorbell. And FaceXess does more: Make the display individually with your house number, address, own motives and more. ABUS FaceXess is suitable for almost every input range, at which a LAN-cable (incl. Power) or WLAN plus mains connection is available. See who is standing in front of the door you can see visitors on the monitor or the APP, talk to you and can open the door.
This text is machine translated.
This text is machine translated.
Features
- Access for residents by face scan or PIN code input directly at the 17.78 cm (7") touch screen
- Unknown people use the virtual ringer button on the display
- See who is standing in front of your door – with the video door entry system: Live image, intercom and door opening on the indoor monitor or via mobile phone app – even while traveling
- High picture quality with clear, rich colors thanks to full-HD dual camera
- Very high voice quality thanks to high-quality microphone and speaker with noise suppression (noise cancellation: Suppresses interference noise, prevents echoes)
- Secure access, high tamper protection: Terminal cannot be overseen with a photo or video (anti-spoofing technology)
- Extra-secure: 2-factor authentication combines face recognition with PIN-Code/key card
- For up to 3 parties to the living: 3 main monitors and up to 5 extension monitors are possible for each IP Door Station
- Easy and quick installation: In the entrance area you need only a power connection, a connection to the E-door opener and an available LAN or WLAN, the rest is taken care of by your specialist
- Weather-proof terminal for the outdoor area (IP65 housing)
- No keys required: No longer do you have to leave the house door when keys are forgotten
- Alerts: APP PUSH, ABUS CMS, Touch Monitor
- Tamper proof
Scope of delivery
- 1x FaceXess device
- 1x quick instructions
- 1x safety instructions
- 1x Wall bracket
- 1x connection cable
- 1x 2-Pin / DC-Socket Adapter
- 1x fixing screw
















