
LAN, Wi-Fi IP-Rotatable/tilting camera;1920 x 1080 p;ABUS;TVIP82561Indoors, Outdoors
Highlights & Details
- Surveillance camera for pan, tilt and zoomCan be used flexiblyPower supply via power over Ethernet or 12 V DC power supplyCommissioning in a few minutes
Technical specifications
- Channel width 20 MHzSensitivity: 11b: -90 dBm / 11g: -75 dBm / 11n: -74 dBmOperating temperature: -30 °C - 60 °CVideo compression: H.264 Plus / H.264 / H.264 Plus / H.264 / MJPEGHorizontal viewing angle 33 – 101°Vertical viewing angle 18 – 53 °Audio compression: G.711, G.722.1, G.726, MP2L2, PCM, AACMax. Resolution @ Frame rate: 1920 x 1080 @ 25 fpsSwivel/tilt range: 0° / 355°Swivel speed 100° / s.Tilt speed 100° / s.Power consumption 11.2 WTransmission power: 11b: 17 +/- 1.5d BM / 11g: 14 +/- 1.5d BM / 11n: 12.5 +/- 1.5d BMRadio range: (Depending on installation) 20 - 50 m.Audio bit rate: 64 kbps (G.711), 16 kbps (G.722.1 / G.726), 32–192 kbps (MP2L2), 32 kbps (PCM), 16–64 kbps (AAC)Number of users: 32Optical wavelength 850 nmFrequency range 2.4 2.4835 GHzNetwork connection: RJ-45 10/100 Mbit/s.Shutter speed: 1s – 1/30.000sResolution modes: 1920 x 1080 / 1280 x 960 / 1280 x 720 @ 25 fps
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Pan-tilt-zoom
PoE IEEE 802.3af
Microphone
- Camera type
Rotatable/tilting camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
- Focal length
2,8 - 12 mm
- Max. viewing angle hor.
101°
- Vertical viewing angle
53°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- IR range (max.)
20 m
- Used at
Indoors
Outdoors
- Type
microSD card (up to 256 GB)
- Height
101.7 mm
- (Ø)
130.7 mm
- Dim
(Ø x H) 130.7 mm x 101.7 mm
- Weight
550 g
- F-numbers
F1.5 - F2.7
- Enclosure material
Metal
Plastic
- Factory colour
White
IP66
IK10
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623603 ABUS TVIP82561 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
Information
Information 2623603 ABUS TVIP82561 LAN, Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Small, powerful and versatile security camera with professional features;Data transfer via PoE or WLANLean start-up in a few minutes via PC/browser or recorder/monitor as well as free ABUS IP-Installer (fast access to the IP-address of the camera)Configuration via established user interface (schedules, etc.)360-degree 360-degree view;Pan, tilt and 4x optical zoom (focal length 2.8 to 12 mm, motor zoom lens) via app or browserPreset positions can be controlled within secondsTrue WDR function (120 dB) for backlight situationsIR LEDs for night vision up to 20 meters (depending on the location)Suitable for wind and weather (protection class IP66)Full HD resolution (2 megapixels, 1080p)Compact dimensions/size (mini dome type, Ø 13 cm) ideal for discreet 24/7 video surveillance in company or at homeBy motion detection less storage space requirement and fast finding of the desired sceneRecordings via microSD memory card (accessory), network video recorder (NVR) or NAS (Network Attached Storage)H. 265 Plus video compression for longer recording with highly efficient use of storage spaceSimple mobile access to live streaming and memory with smartphone/tablet via ABUS Link Station app including push message in case of motion alarm (without making settings on the router)Info/pictures optionally also via email/FTPStorage medium: MicroSD (max. 256 GB, optional)ENCRYPTION: 64/128-BIT WEP / WPA/WPA2 / WPA-PSK/WPA2-PSK / WPSPrivate zones: 24Compatible with Smartvest: No.Compatible with wAppLoxx: No.Compatible with Secvest: No.Compatible with: TVVR36xxx / TVVR33xxx / NVRxxxxxUser levels: 3Technology: NetworkAudio output, audio inputIR-swivel filterAlarm: Email, ABUS Link Station PushVideo Content Analysis (VCA): Intrusion Detection, Tripwire, input area, output area, unattended baggage test, Object removal, audio exception detectionWhite balance: Auto white balance (AWB) / incandescent lamp / warm light / natural light / fluorescent lampAutomatic iris control: YesIMAGE ENHANCEMENT: BLC / WDR / HLC / ROISoftware: ABUS Link Station (iOS & Android) / IP InstallerImage settings: Brightness / contrast / saturation / sharpness / mirroringNumber of preset: 300Network protocols: TCP, UDP, HTTP, HTTPS, FTP, DHCP, DNS, DDNS, RTP, RTSP, NTP, QoS, SNMP, UPnP, SMTP, IPv6, ABUS serverRecording modes: Manual / Schedule / Motion detection / EventDay/night switching: Auto / manual / scheduleNoise suppression: 3D DNRSupported browsers: IE11, MS Edge, Chrome, FirefoxCompatible brackets: TVAC31530Base event: Motion detectionPre/post alarm memory.
Scope of delivery
- 2MPx WLAN PTZ Dome Camera
- 1 x power supply 12V DC / 1 A.
- 1 x network cable 1 m
- Drill template
- Fittings.


