
Highlights & Details
ABUS 8-channel network video recorder TVVR36702 for up to 8 IP-cameras, person and vehicle recognition, browser control on the PC, mobile via ABUS link station APP
- Reliably stores video data from up to 8 IP cameras
- Reliable software with intelligent motion detection (man / vehicle)
- Mobile access with smartphone/tablet via ABUS Link Station APP
Technical specifications
- USB connection 2 x USB 2.0
- Product type
Network video recorder
- Signal standard
IP
- Channels
8
- Recording mode
Alarm
Movement detection
Manual
Preset
- Outputs
HDMI
VGA
- Factory colour
Black
- Width
315 mm
- Height
48 mm
- Depth
240 mm
- Weight
2.8 kg
- Dim
(W x H x D) 315 x 48 x 240 mm
- Resolution (max.)
3840 x 2160 p
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3532952 ABUS TVVR36702 8-channel Network video recorder
Datasheet 3532952 ABUS TVVR36702 8-channel Network video recorder
User & Safety Instructions
User & Safety Instructions 3532952 ABUS TVVR36702 8-channel Network video recorder
User & Safety Instructions 3532952 ABUS TVVR36702 8-channel Network video recorder
Description
NVR with a clever design & smart picture analysis
In use, shop or at home: The recorder is easy to put into operation, flexible positioning & saves as required only photographs of people and/or vehicles (intelligent motion detection).
The network video recorder (NVR) records video data from up to 8 connected IP cameras: Easily integrate a 3.5" hard drive (see separate accessories) – the video images can be stored in Ultra HD resolution and displayed at the same time. Also practical: The NVR can be placed as required, in a server cabinet or simply next to the monitor from which it is operated. A very good basis for setting up a compact and professional surveillance system.
Efficient start-up & video surveillance
All functions are accessed both remotely and locally via an established user interface. Clever modes help you find scenes quickly and efficiently. The strong data compression (H.265 Plus, up to 4 times more efficient as compared to H.264) provides for an efficient storage use. This means that recordings can be taken for weeks or months, as required and depending on the configuration – e.g. By manual triggering or intelligent motion detection (person/vehicle). Even the start-up is kept slim: Connect the NVR to the network and call the user interface via PC and browser or simply connect it with a separate monitor - after a short time the first live picture of the cameras can be seen. Individual settings are also made quickly.
Mobile APP access
Via ABUS Link Station APP, users receive a push message with, for example, a motion alarm. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).
This text is machine translated.
Features
- Stores video data from up to 8 IP cameras with 4K resolution (8 megapixels), up to 16 TB on a 3.5-inch HDD/hard drive (not included), including multi-view, smart picture analysis and much more
- Intelligent software with motion detection (human/vehicle object recognition), incorporating cameras from different manufacturers into the market as required
- Quickly find the desired scene through a clear playback view, strong H.265 plus video compression for longer recording (depending on the camera)
- Slim start-up in few minutes via PC/browser or directly via monitor as well as by means of free ABUS IP-installer software (searches in the network for IP addresses of connected devices)
- Practical, reliable user interface for configuration (motion detection, schedules, etc.), alarm as required via warning tone on the NVR, screen display (on-screen display/OSD-signal), e-mail and/or push-message on the APP
- Effortless integration into a server cabinet (standard height 1U) using standard shelf, place on a flat surface as required, e.g. Near the monitor from which users operate the recorder (low-noise operation, without fans)
- Free central monitoring station software (ABUS CMS) for practical management of several recorders at a central PC, up to 256 recorders and 1,024 cameras, in the technology mix (IP, Analog HD) if required
- Simple mobile access to live streaming and recordings with smartphone/tablet via ABUS link station APP
Scope of delivery
- 1 x 8-channel recorder
- 1 x power supply 12VDC
- 1 x USB wireless mouse
- 1 x 1m network cable
- 2 x hard disc connection cable
- 4 x screws hard disc fixation




