
ABUS 2-channel IP Hub for Indoors WLAN Basisstation für WLAN Akku Cam
Highlights & Details
- For 2 battery camsOptimized reception and rangeLocal memory via microSDHot-spot function for local operation
Technical specifications
- Video compression: H.264
- Number of users: 3
- Recording modes: Max. 1080p
- Loudspeaker 85 dB @ 10 cm
- Storage medium: MicroSD card up to 128 GB
- Audio compression: PCM
- Power consumption: 180 W
- Encryption: AES
- Product type
Hub
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
- Signal standard
IP
- Channels
2
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Indoors
- Frequency
2.4 GHz
- Width
141 mm
- Depth
75 mm
- Height
141 mm
- Factory colour
White
- Weight
93 g
- Operating temperature
-10 - +40 °C
- Dim
(W x H x D) 141 x 141 x 75 mm
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
- Hub
Required, included
- Power supply
PSU
Documents & Downloads
Datasheet
Datasheet 2163016 ABUS WLAN Basisstation für WLAN Akku Cam PPIC90010 Wi-Fi IP-Hub 2-channel 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2163016 ABUS WLAN Basisstation für WLAN Akku Cam PPIC90010 Wi-Fi IP-Hub 2-channel 1920 x 1080 p
Information
Information 2163016 ABUS WLAN Basisstation für WLAN Akku Cam PPIC90010 Wi-Fi IP-Hub 2-channel 1920 x 1080 p
Information 2163016 ABUS WLAN Basisstation für WLAN Akku Cam PPIC90010 Wi-Fi IP-Hub 2-channel 1920 x 1080 p
Description
This text is machine translated.
Features
- Base station for up to 2 ABUS rechargeable battery cams
- Access via free mobile phone and tablet App App2Cam Plus
- Part of the ABUS Comfort line and Smart security world
- Compatible with the radio alarm system Smartvest
- Add additional base station(s) for more cameras, depending on the design/spatial conditions on site, if an additional WLAN battery cam is to be placed outside the range of an existing base station
- Up to 8 base stations can be integrated into the App2Cam Plus app and up to 4 base stations can be added to the Smartvest app
- Place inside in an open socket, best between your own router and battery cam(s) for optimal Wi-Fi reception
- Ready to use quickly through simple commissioning (with App Wizard in a few minutes
- Visual and acoustic feedback
- Save to microSD card (accessory, up to 128 GB), for locally stored camera footage that is always available inside the building (no cloud, no subscription)
- Operation/access via APP is purely local in your own WLAN and, if required, via Internet connection (encrypted).
Scope of delivery
- 1x base station
- 1x EU charging plug
- 1x quick user guide















