
Number
Highlights & Details
Battery-operated work spotlight
- 3 light settings up to 4000 lumens
- Light duration 2-5 h
- Adjustable light angle
- 4 strong hook magnets
- Changeable battery
- IP 54 protection
Technical specifications
- Dim
(W x H x D) 180 x 290 x 150 mm
- Product type
Cordless industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
50 W
Built-in LED
- Total luminous flux
4000 lm
n.rel.
- No. of bulbs
1
- Features
Battery-powerd
- Rated luminous flux
1200 lm;2200 lm;4000 lm
No
- Weight
1.45 kg
- Colour
Daylight white
- Material
Plastic
Metal
- Width
180 mm
- Height
290 mm
- Depth
150 mm
IP54
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339761 AccuLux FL 50 W LED Cordless industrial light 50 W 4000 lm Daylight white 447481
Information
Information 3339761 AccuLux FL 50 W LED Cordless industrial light 50 W 4000 lm Daylight white 447481
Description
This text is machine translated.




