
Highlights & Details
AccuLux rechargeable battery torch Four LED EX
- For Ex-zones 1, 2, 21 and 22
- Simply plug it into a socket.
- Impact resistant, light and compact
Technical specifications
- Product type
Cordless handheld searchlight
- Ex Zoning
1
2
21
22
- Factory colour
Yellow
- Dim
(L x W x H) 135 x 48 x 48 mm
- ATEX no.
II 2 G Ex ib II C T4/II 2D Ex ibD 21 T 135°C
- LEDs
4
- Weight
150 g
- Light duration (high)
12 h
- Bulb type
LED (monochrome)
- Illumination range (high)
50 m
- Material
Plastic
- Width
48 mm
- Height
48 mm
- Length
135 mm
IP65
- Temperature range
- 20 , 40 °C
- Waterproof
No
- Material (details)
Impact-resistant plastic
- Batteries
NiMH rechargeable battery, 4.8 V/550 mAh
- Light-on time
12 h
- Operating voltage
110 - 230 V/50 - 60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 868370 AccuLux Four LED EX Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 50 m
User & Safety Instructions
User & Safety Instructions 868370 AccuLux Four LED EX Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 50 m
Information
Information 868370 AccuLux Four LED EX Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 50 m
Conformity certificate
Conformity certificate 868370 AccuLux Four LED EX Cordless handheld searchlight Ex Zoning: 1, 2, 21, 22 50 m
Description
Features
- Can be mounted on the helmet
- Super bright and even illumination
- Impact-resistant, light-weight and compact
- NiMH-battery rechargable up to 1000 times without Memory-Effect
- While charging the pull cap magnetically sticks to the light
- Long operating life of 4 LED lamps.
Scope of delivery
- Lamp
- Operating instructions.






