
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torch
1
2
21
22
Yellow
(L x W x H) 90 x 200 x 61 mm
16ATEX0003X
1
3.7 V
280 g
incl. rechargeable batteries
11 h
5 h
LED (monochrome)
200 m
200 lm - 499.9 lm
200 lm
Plastic
200 mm
61 mm
90 mm
IP67
rechargeable
-20°C to +40 °C
Yes
yes
User & Safety Instructions 1763320 AccuLux HL 12 EX Torch Ex Zoning: 1, 2, 21, 22 200 lm 200 m
Conformity certificate 1763320 AccuLux HL 12 EX Torch Ex Zoning: 1, 2, 21, 22 200 lm 200 m